MouseReel RF Switch ICs

Results: 313
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Technology Qualification Series Packaging

pSemi RF Switch ICs SP6T, Absorptive, 50ohm Instrumentation Switch
8 415Expected 1/29/2027
Min.: 1
Mult.: 1
: 500

SP6T 9 kHz 8 GHz 1.6 dB 30 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .1-3GHz IL .4dB Iso 22 dB @ 2.4GHz
405 535On Order
Min.: 1
Mult.: 1
: 3 000

SPDT 100 MHz 3 GHz 0.5 dB 19 dB - 40 C + 85 C SMD/SMT SC-88 GaAs AS213 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs 20MHz-6GHz SP3T GaAs IL .5dB @2.5GHz
104 969On Order
Min.: 1
Mult.: 1
: 3 000

SP3T 20 MHz 6 GHz 0.8 dB 25 dB - 40 C + 100 C SMD/SMT QFN-8 GaAs SKY13317 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .1-6GHz SP3T IL .45dB -40C +105C
113 981Expected 1/18/2027
Min.: 1
Mult.: 1
: 3 000

SP3T 100 MHz 6 GHz 0.8 dB 22 dB - 40 C + 105 C SMD/SMT QFN-12 Si SKY13588 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-7.0GHz ISO 27dB IL .7dB @3.5GHz
8 000Expected 11/20/2026
Min.: 1
Mult.: 1
: 3 000

SPDT 0 Hz 7 GHz 1.2 dB 30 dB - 40 C + 85 C SMD/SMT PDFN-8 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 50MHz to 20GHz -65C to +125C
3 301On Order
Min.: 1
Mult.: 1
: 500

SP4T 50 MHz 20 GHz 1.2 dB 32 dB - 65 C + 125 C SMD/SMT SMD-5 Si MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3GHz IL:1.25dB mx -40C to +85C
18 000Expected 3/19/2027
Min.: 1
Mult.: 1
: 3 000

SPDT 0 Hz 3 GHz 1.1 dB 22 dB - 40 C + 85 C SMD/SMT GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3.0GHz ISO 21dB IL <.3dB @ 900MHz
18 000Expected 1/12/2027
Min.: 1
Mult.: 1
: 3 000

SPDT 0 Hz 3 GHz 0.55 dB 12 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel
Infineon Technologies RF Switch ICs ANTENNA DEVICES
33 033On Order
Min.: 1
Mult.: 1
: 4 500

DPDT 100 MHz 6 GHz 1.1 dB 31 dB - 40 C + 85 C SMD/SMT ATSLP-10 Si Reel, Cut Tape, MouseReel
pSemi PE42524B-X
pSemi RF Switch ICs SPDT, 40GHz, High Iso, Reflective, Flip Chip Die
357Expected 6/18/2027
Min.: 1
Mult.: 1
: 500

UltraCMOS Reel, Cut Tape, MouseReel
MACOM MASW-004103-13650P
MACOM RF Switch ICs 50-20000MHz -65C +125C Iso 41dB
1 380Expected 10/21/2026
Min.: 1
Mult.: 1
: 3 000

SP4T 50 MHz 20 GHz 1.2 dB 32 dB - 65 C + 125 C SMD/SMT Module Si MASW Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SP2T REFL DR 50-OHM 6GHz RoHS
7 000On Order
Min.: 1
Mult.: 1
: 500

SPDT 5 MHz 6 GHz 0.57 dB 21 dB - 40 C + 85 C SMD/SMT MCLP-12 Si JSW2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SP2T REFL DR 50-OHM 6GHZ RoHS
1 770On Order
Min.: 1
Mult.: 1
: 500

SPDT 5 MHz 6 GHz 0.9 dB 17 dB - 40 C + 85 C SMD/SMT Si JSW2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs Absorptive SP4T, SMT Solid State Switch, DC - 30 GHz, 50?
189Expected 8/24/2026
Min.: 1
Mult.: 1
: 100

SP4T 30 GHz 3.3 dB - 40 C + 85 C SMD/SMT QFN-24 GaAs M4SWA4 Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SWITCH & DRIVER / SM / RoHS
2 978On Order
Min.: 1
Mult.: 1
: 500

SPDT 50 MHz 3 GHz 0.6 dB 18 dB - 40 C + 85 C SMD/SMT 3 mm x 2 mm x 0.89 mm Si VSW2 Reel, Cut Tape, MouseReel
Nisshinbo RF Switch ICs
6 088On Order
Min.: 1
Mult.: 1
: 3 000

SPDT 700 MHz 6 GHz 0.65 dB 25 dB - 40 C + 105 C SMD/SMT EQFN12-E4 GaAs NJG1817ME4 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs GaAs MMIC SP4T Non-Reflective Switch, DC
1 000Expected 2/11/2027
Min.: 1
Mult.: 1
: 500

SP4T 100 MHz 4 GHz 1.2 dB 32 dB - 40 C + 85 C SMD/SMT QFN-16 GaAs HMC241 Reel, Cut Tape, MouseReel
Infineon Technologies RF Switch ICs ANTENNA DEVICES
4 499Expected 9/14/2026
Min.: 1
Mult.: 1
: 4 500

4P4T SMD/SMT WLGA-18-1 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs .1-3.0GHz SPDT GaAs IL .4dB
6 000Expected 12/4/2026
Min.: 1
Mult.: 1
: 3 000

SPDT 100 MHz 3 GHz 0.6 dB 17 dB - 40 C + 85 C SMD/SMT GaAs SKY13319 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs 100-3000MHz SP4T IL .45dB Iso >31dB
16 219On Order
Min.: 1
Mult.: 1
: 3 000

SP4T 100 MHz 3 GHz 0.6 dB 26 dB - 40 C + 85 C SMD/SMT Si SKY13414 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs 5-1800MHz SPDT IL .3dB @ 1.0GHz
5 983Expected 9/17/2026
Min.: 1
Mult.: 1
: 3 000

SPDT 5 MHz 1.8 GHz 0.3 dB 50 dB SMD/SMT QFN-12 Si SKY13547 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .002-6GHz SPDT IL .35dB Iso 24dB
11 888On Order
Min.: 1
Mult.: 1
: 3 000

SPDT 20 MHz 6 GHz 0.35 dB 24 dB - 40 C + 105 C SMD/SMT MLPD 6L GaAs SKY13587 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs Switch,SP2T,17.7-31.0GHz,3mmPQFN-14LD
399Expected 9/11/2026
Min.: 1
Mult.: 1
: 500

SPDT 17.7 GHz 31 GHz 1.6 dB 30 dB - 40 C + 85 C SMD/SMT PQFN-14 GaAs Reel, Cut Tape, MouseReel
MACOM RF Switch ICs .05-6GHz 120Watt SPDT -40C +85C
930Expected 2/22/2027
Min.: 1
Mult.: 1
: 1 000

SPDT 50 MHz 6 GHz 0.7 dB 11 dB - 40 C + 100 C SMD/SMT PQFN-16 Si MASW Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs SP3T 1.1 X 1.1
2 674Expected 1/8/2027
Min.: 1
Mult.: 1
: 3 000

SP3T 400 MHz 3.8 GHz - 40 C + 85 C SMD/SMT QFN-9 SKY13582 Reel, Cut Tape, MouseReel