ISM RF Transceiver

Results: 102
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package / Case Qualification Packaging

Silicon Labs RF Transceiver +16/-116 dBm sub-GHz Transceiver 32 525In Stock
Min.: 1
Mult.: 1
: 2 500

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 13.7 mA 43 mA 16 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel

Silicon Labs RF Transceiver +13/-126 dBm sub-GHz transmitter 70 774In Stock
Min.: 1
Mult.: 1
: 2 500

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 13.7 mA 29 mA 13 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape
Silicon Labs RF Transceiver TXRX SubG +20/-116dBm 6 024In Stock
Min.: 1
Mult.: 1

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 13.7 mA 85 mA 20 dBm - 40 C + 85 C SPI QFN-20 Tray

Silicon Labs RF Transceiver +16/-116 dBm sub-GHz Transceiver 29 320In Stock
Min.: 1
Mult.: 1
: 2 500

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 13.7 mA 43 mA 16 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel

Silicon Labs RF Transceiver +13/-116 dBm sub-GHz Transceiver 26 020In Stock
Min.: 1
Mult.: 1
: 2 500

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 13.7 mA 85 mA 20 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver PurePath Wireless 2. 4 GHz RF SoC A 595- A 595-CC8520RHAT 6 968In Stock
Min.: 1
Mult.: 1
: 2 500

ISM 2.4 GHz to 2.48 GHz 5 Mb/s 2-FSK, 8-FSK 2 V 3.6 V 3.5 dBm - 40 C + 85 C I2S VQFN-40 Reel, Cut Tape, MouseReel

Silicon Labs RF Transceiver +20/-124 dBm sub-GHz Transceiver 5 338In Stock
Min.: 1
Mult.: 1

ISM 425 MHz to 525 MHz 500 kb/s FSK, GFSK, OOK 1.8 V 3.8 V 13.7 mA 75 mA 20 dBm - 40 C + 85 C GPIO, Serial QFN-20 Tray
Semtech RF Transceiver LOW-POWER INTG UHF TRANSCEIVER 4 717In Stock
Min.: 1
Mult.: 1
: 3 000

ISM 290 MHz to 340 MHz, 424 MHz to 510 MHz, 862 MHz to 1.02 GHz 300 kb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 16 mA 95 mA 17 dBm - 40 C + 85 C SPI QFN-24 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver Madura broad market 4T4R w/ DPD & CFR 6In Stock
14Expected 8/20/2026
Min.: 1
Mult.: 1

ISM 75 MHz to 6 GHz 24.33 Gb/s 950 mV 1.89 V 7 dBm - 40 C + 110 C SPI CSPBGA-289 Tray

Silicon Labs RF Transceiver +13/-126 dBm sub-GHz transmitter 397In Stock
Min.: 1
Mult.: 1

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 13.7 mA 29 mA 13 dBm - 40 C + 85 C SPI QFN-20 Tray
Nordic Semiconductor RF Transceiver 1.9-3.6V 1MBIT XCVR 2.4GHz SHCKBRST 1 791In Stock
Min.: 1
Mult.: 1

ISM 2.4 GHz to 2.524 GHz 1 Mb/s GFSK 1.9 V 3.6 V 25 mA 13 mA 4 dBm - 40 C + 85 C 3-Wire QFN-24 Tray
Nordic Semiconductor RF Transceiver 1.9-3.6V 2.4GHz XCVR ENHNCD SHCKBRST 2 046In Stock
Min.: 1
Mult.: 1

ISM 2.4 GHz to 2.525 GHz 2 Mb/s GFSK 1.9 V 3.6 V 12.3 mA 11.3 mA 4 dBm - 40 C + 85 C SPI QFN-20 Tray

Silicon Labs RF Transceiver +13/-116 dBm sub-GHz Transceiver 2 034In Stock
Min.: 1
Mult.: 1

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 13.7 mA 85 mA 20 dBm - 40 C + 85 C SPI QFN-20 Tray
Semtech RF Transceiver RF FRONT-END TRANSCEIVER 4 451In Stock
Min.: 1
Mult.: 1
: 3 000

ISM 862 MHz to 1.02 GHz FMSK, GMSK, MSK, OFDM, OQPSK 2.7 V 3.6 V 20 mA 58 mA 8 dBm - 40 C + 85 C SPI MLPQW-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Wireless 2.4 GHz RF SoC A 595-CC8531RHAR A 595-CC8531RHAR 273In Stock
Min.: 1
Mult.: 1
: 250

ISM 2.4 GHz to 2.48 GHz 5 Mb/s 3 V 3.6 V 11 dBm - 40 C + 85 C I2S VQFN-40 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF Transceiver 473In Stock
Min.: 1
Mult.: 1
ISM 2.4 GHz to 2.525 GHz 2 Mb/s GFSK 1.9 V 3.6 V 13.5 mA 11.3 mA 4 dBm - 40 C + 85 C SPI QFN-20

Silicon Labs RF Transceiver +13/-126 dBm sub-GHz transmitter 394In Stock
Min.: 1
Mult.: 1

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 13.7 mA 29 mA 13 dBm - 40 C + 85 C SPI QFN-20 Tray

Silicon Labs RF Transceiver +13/-126 dBm sub-GHz transmitter 363In Stock
Min.: 1
Mult.: 1
: 2 500

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 13.7 mA 29 mA 13 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape
CML Micro RF Transceiver Highly Integrated 2.4GHz Spread Spectrum Radio Transceiver, Including Modem and Optimised Vocoder 57In Stock
Min.: 1
Mult.: 1

ISM 2.4 GHz 1.8 V 3.6 V 12.5 mA 24 mA 12 dBm I2C, UART, USB BGA-144 Tray
Texas Instruments RF Transceiver CC2571 1-& 8Ch ANT R F Network Procs A 5 A 595-CC2571RHAR 357In Stock
Min.: 1
Mult.: 1
: 250

ISM 2.4 GHz to 2.495 GHz 1 Mb/s GFSK 2 V 3.6 V 23.7 mA 34.3 mA 4 dBm - 40 C + 85 C Serial VQFN-40 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver RF Transceiver w/MAC Processor 195In Stock
Min.: 1
Mult.: 1

ISM 862 MHz to 928 MHz 300 kb/s FSK, GFSK, GMSK, MSK, OOK 2.2 V 3.6 V 12.8 mA 13 mA 13.5 dBm - 40 C + 85 C 4-Wire, SPI LFCSP-32 Tray
Texas Instruments RF Transceiver PurePath Wireless 2. 4GHz RF SoC A 595-C A 595-CC8530RHAT 2 123In Stock
Min.: 1
Mult.: 1
: 2 500

ISM 2.4 GHz 5 Mb/s 2 V 3.6 V 3.5 dBm - 40 C + 85 C I2C, SPI VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver 2.4GHz ISM BAND RF T RANSCEIVER CHIP A 8 A 839-CC2400R 2 729In Stock
Min.: 1
Mult.: 1
: 4 000

ISM 2.4 GHz to 2.483 GHz 1 Mb/s 1.8 V 3.3 V - 40 C + 85 C VQFN-48 Reel, Cut Tape, MouseReel

Silicon Labs RF Transceiver +13/-116 dBm sub-GHz Transceiver 4 183In Stock
20 000Expected 10/2/2026
Min.: 1
Mult.: 1
: 2 500

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 13.7 mA 85 mA 20 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel

Silicon Labs RF Transceiver +20 dBm sub-GHz transmitter 3 866In Stock
Min.: 1
Mult.: 1
: 2 500

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 13.7 mA 88 mA 20 dBm - 40 C + 125 C SPI QFN-20 Reel, Cut Tape, MouseReel