RF Power MOSFET RF MOSFET Transistors

Results: 331
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Transistor Polarity Technology Id - Continuous Drain Current Vds - Drain-Source Breakdown Voltage Rds On - Drain-Source Resistance Operating Frequency Gain Output Power Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
STMicroelectronics RF MOSFET Transistors RF POWER TRANS 1 332In Stock
Min.: 1
Mult.: 1

N-Channel Si 4 A 40 V 1 GHz 17 dB 8 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Tube
MACOM RF MOSFET Transistors Matched pair Transistors 408In Stock
Min.: 1
Mult.: 1
N-Channel Si 16 A 125 V 150 MHz 17 dB 150 W + 200 C SMD/SMT 221-11-3
STMicroelectronics RF MOSFET Transistors POWER RF Transistor 3 649In Stock
Min.: 1
Mult.: 1
: 3 000

N-Channel Si 5 A 25 V 1 GHz 15 dB 8 W - 65 C + 150 C SMD/SMT PowerFLAT (5x5) Reel, Cut Tape, MouseReel
STMicroelectronics RF MOSFET Transistors RF POWER TRANS 5 857In Stock
Min.: 1
Mult.: 1

N-Channel Si 2.5 A 40 V 1 GHz 17 dB 3 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Tube
MACOM RF MOSFET Transistors 5-500MHz 2Watts 28Volt Gain 16dB 524In Stock
Min.: 1
Mult.: 1

N-Channel Si 500 mA 65 V 500 MHz 18 dB 2 W - 65 C + 150 C SMD/SMT 305A-01 Tray
Microchip Technology RF MOSFET Transistors RF MOSFET (VDMOS) 1000 V 750 W 40 MHz T1 56In Stock
Min.: 1
Mult.: 1

N-Channel Si 30 A 1 kV 40 MHz 17 dB 750 W - 55 C + 175 C Screw Mount
MACOM RF MOSFET Transistors Transistor,<175MHz,50V,150W,CuMollyPkg 260In Stock
Min.: 1
Mult.: 1

N-Channel Si 16 A 125 V 175 MHz 13 dB 150 W - 65 C + 150 C Screw Mount 244-4 Tray
MACOM RF MOSFET Transistors 5-400MHz 100Watts 28Volt Gain 12dB 340In Stock
Min.: 1
Mult.: 1

N-Channel Si 16 A 65 V 400 MHz 12 dB 100 W - 65 C + 150 C SMD/SMT 744A-01 Tray
STMicroelectronics RF MOSFET Transistors RF Pwr Transistors LDMOST Plastic N Ch 1 538In Stock
Min.: 1
Mult.: 1

N-Channel Si 5 A 25 V 1 GHz 11.5 dB 8 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Tube

CML Micro RF MOSFET Transistors 3In Stock
Min.: 1
Mult.: 1
: 10

N-Channel GaAs 28 GHz 15 dB 24.5 dBm SMD/SMT Die Reel, Cut Tape
STMicroelectronics RF MOSFET Transistors POWER RF Transistor 228In Stock
Min.: 1
Mult.: 1

N-Channel Si 5 A 40 V 1 GHz 14 dB 15 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Straight-4 Tube
Microchip Technology RF MOSFET Transistors RF MOSFET (VDMOS) 170 V 150 W 175 MHz M174 69In Stock
75Expected 10/26/2026
Min.: 1
Mult.: 1

N-Channel Si 16 A 180 V 175 MHz 22 dB 150 W - 65 C + 150 C Screw Mount
STMicroelectronics RF MOSFET Transistors N-Ch, 12.5V 15W3 Transistor, LDMOST 573In Stock
Min.: 1
Mult.: 1
: 600

N-Channel Si 5 A 40 V 1 GHz 14 dB 15 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Reel, Cut Tape, MouseReel
CML Micro RF MOSFET Transistors Narrow and Broad Band High Efficiency Amplifier, High Power Amplifier, and Oscillator Applications 90In Stock
Min.: 10
Mult.: 10

GaAs 440 mA to 800 mA 8 V 12 GHz 9 dB 32 dBm + 150 C Die Bulk

Microchip Technology RF MOSFET Transistors RF MOSFET (VDMOS) 500 V 150 W 65 MHz TO-247 Common Source 63In Stock
Min.: 1
Mult.: 1

N-Channel Si 14 A 500 V 65 MHz 13 dB 150 W - 55 C + 150 C Through Hole TO-247-3 Tube
MACOM RF MOSFET Transistors Transistor,150W,<200MHz,28V,TMOS 68In Stock
Min.: 1
Mult.: 1

N-Channel Si 13 A 65 V 200 MHz 9 dB 125 W - 65 C + 200 C Screw Mount 211-07
MACOM RF MOSFET Transistors 5-80MHz 600Watts 50Volt Gain 21dB 8In Stock
Min.: 1
Mult.: 1

N-Channel Si 60 A 125 V 80 MHz 21 dB 600 W - 65 C + 150 C SMD/SMT Tray
NXP Semiconductors AFT27S006NT1
NXP Semiconductors RF MOSFET Transistors Airfast RF Power LDMOS Transistor, 728-3700 MHz, 28.8 dBm Avg., 28 V 1 223In Stock
Min.: 1
Mult.: 1
: 1 000

N-Channel Si 65 V 728 MHz to 3.7 GHz 16 dB 28.8 dBm - 40 C + 150 C SMD/SMT PLD-1.5W Reel, Cut Tape
MACOM RF MOSFET Transistors 5-400MHz 5 Watts 28Volt Gain 11dB 5In Stock
360On Order
Min.: 1
Mult.: 1

N-Channel Si 900 mA 65 V 400 MHz 11 dB 5 W - 65 C + 150 C SMD/SMT 211-07-3 Tray

CML Micro RF MOSFET Transistors 6In Stock
Min.: 1
Mult.: 1
: 10
N-Channel GaAs 18 GHz 12 dB 30 dBm SMD/SMT Die Reel, Cut Tape
Toshiba RF MOSFET Transistors N-Ch Radio Freq 3A 20W 12V VDSS 420In Stock
Min.: 1
Mult.: 1
: 1 000

N-Channel Si 3 A 12 V 470 MHz 11.5 dB 36.5 dBm + 150 C SMD/SMT PW-X-4 Reel, Cut Tape, MouseReel
MACOM RF MOSFET Transistors 370W Si LDMOS 28V 2496 to 2690MHz 90In Stock

N-Channel Si 65 V 80 mOhms 2.62 GHz to 2.69 GHz 13.5 dB 400 W + 225 C Screw Mount HB2SOF-8-1 Reel, Cut Tape, MouseReel
CML Micro RF MOSFET Transistors Narrow and Broad Band High Efficiency Amplifier, High Power Amplifier, and Oscillator Applications 100In Stock
Min.: 10
Mult.: 10

GaAs 250 mA to 300 mA 8 V 18 GHz 11 dB 30 dBm + 150 C Die Bulk


MACOM RF MOSFET Transistors Transistor,Mosfet,8W,12V,30-90MHz 17In Stock
Min.: 1
Mult.: 1

N-Channel Si 4 A 65 V 30 MHz to 90 MHz 13 dB 8 W + 200 C Screw Mount
Microchip Technology RF MOSFET Transistors RF MOSFET (VDMOS) 1000 V 750 W 40 MHz T1 4In Stock
Min.: 1
Mult.: 1

N-Channel Si 8 A 1 kV 40 MHz 17 dB 750 W - 55 C + 175 C Screw Mount