UDFN-6 Board Mount Temperature Sensors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Accuracy Minimum Operating Temperature Maximum Operating Temperature Package / Case Interface Type Supply Voltage - Min Supply Voltage - Max Configuration Resolution Shutdown Mounting Style Packaging
onsemi Board Mount Temperature Sensors LOW VOLTAGE DIGITAL TEMPERATURE SENSOR IN WDFN 2 337In Stock
Min.: 1
Mult.: 1
: 3 000

Digital +/- 0.3 C - 40 C + 125 C UDFN-6 2-Wire, SMBus 1.4 V 3.6 V Local 12 bit Shutdown SMD/SMT Reel, Cut Tape
STMicroelectronics Board Mount Temperature Sensors Low-voltage, ultralow-power, 0.5°C accuracy I²C/SMBus 3.0 temperature 4 502In Stock
45 000On Order
Min.: 1
Mult.: 1
Max.: 500
: 3 000

Digital +/- 0.5 C - 40 C + 125 C UDFN-6 2-Wire, I2C, SMBus 1.5 V 3.6 V Local 16 bit No Shutdown SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Board Mount Temperature Sensors 0.25 C Accurate I2C Temperature Sensor
5 000Expected 9/14/2026
Min.: 1
Mult.: 1
: 2 500

Digital +/- 0.25 C - 40 C + 125 C UDFN-6 I2C 1.7 V 3.6 V Local 16 bit No Shutdown SMD/SMT Reel, Cut Tape, MouseReel