ES-600

Ohmite
588-ES-600
ES-600

Mfr.:

Description:
Current Sensors - Industrial SHUNT DATA RECORDER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Current Sensors - Industrial
RoHS:  
600 A
0.1 %
4.5 V
40 V
- 40 C
+ 105 C
Brand: Ohmite
Height: 14 mm
IP Rating: IP40
Isolation Voltage: 5 kV
Length: 70 mm
Packaging: Bulk
Product Type: Industrial Current Sensors
Series: ES-600
Factory Pack Quantity: 1
Subcategory: Sensors
Type: Current Sensing Module
Width: 40 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9030339000
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ES-600 Automotive-Grade Current Sensing Modules

Ohmite ES-600 High-Precision, Automotive-Grade Current Sensing Modules feature 5KV galvanic isolation and an IP40-compliant housing design. Ohmite ES-600 provides ±0.1% current measurement accuracy and a ±600A current measurement range. These automotive-grade current sensing modules are CAN2.0B interface isolated, 120Ω internal terminated, and designed for battery current monitoring for automotive applications. ES-600 can also be used for grid energy storage, uninterruptible power supplies (UPS), and charging stations.

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡113 143,97 ₡113 143,97
₡103 546,59 ₡517 732,95
₡87 667,19 ₡876 671,90
₡81 874,41 ₡2 046 860,25
₡80 302,61 ₡4 015 130,50
100 Quote