SR1A-125

TE Connectivity / Measurement Specialties
824-SR1A-125
SR1A-125

Mfr.:

Description:
Motion & Position Sensors - Industrial TE Connectivity

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Motion & Position Sensors - Industrial
REACH - SVHC:
Potentiometers
30 VAC/DC
- 40 C
+ 85 C
Precision
Brand: TE Connectivity / Measurement Specialties
IP Rating: IP67
Mounting Style: Panel Mount
Product Type: Industrial Motion & Position Sensors
Series: SR1A
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 1,461 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

String Potentiometers

TE Connectivity's String Potentiometers, also known as cable-actuated position sensors, offer a reliable and cost-effective solution for precise linear position measurement across a wide range of industrial and commercial applications. These sensors convert linear motion into an electrical signal using a durable retractable cable mechanism, ideal for environments where traditional linear sensors may be impractical. Designed for versatility, TE’s string potentiometers are available in various configurations to support different stroke lengths, mounting styles, and output options. These devices are easy to install and integrate, with compact form factors and rugged construction that withstand harsh conditions, including dust, moisture, and vibration.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7
Expected 9/18/2026
Factory Lead-Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡458 425,92 ₡458 425,92
₡412 916,43 ₡2 064 582,15