0 C Recirculating Chillers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Product Type Cooling Power Fluid Type Maximum Current Maximum Voltage Minimum Operating Temperature Maximum Operating Temperature Height Width Depth
Wakefield Thermal Recirculating Chillers Liquid Chiller Module, Recirculating, 22-30VDC, 0-50 Degree, 134x199x161mm
3In Stock
Min.: 1
Mult.: 1

LCM-600 Chillers Liquid Chiller Module 360 W Glycol, Water 15 A 30 V 0 C + 50 C 161 mm 199 mm 134 mm
Advanced Thermal Solutions Recirculating Chillers Vapor Compression Chiller, 150W, 10 L/min Max Flow Rate, 1L Tank, 230x280x380mm 3Factory Stock Available
Min.: 3
Mult.: 1

ATS-Chill Chillers Liquid-to-Air 150 W Water 150 V 0 C + 40 C 380 mm 230 mm 260 mm