6.35 mm Thermal Interface Products

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package / Case Material Thermal Conductivity Breakdown Voltage Color Minimum Operating Temperature Maximum Operating Temperature Length Width Thickness Tensile Strength Flammability Rating Series
Aavid Thermal Interface Products Thermalfilm for TO-18, 6.35mm Outer Diameter, 2.54mm ID, 0.91mm, 4 Holes
9 839Expected 3/2/2027
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermally Conductive Film TO-18 Polyimide Plastic Film 0.156 W/m-K 465 V Amber - 260 C + 240 C 6.35 mm 6.35 mm 0.05 mm 25000 psi UL 94 V-0 Insulators
Bergquist Company 2193385
Bergquist Company Thermal Interface Products GAP PAD, High Performance, Thermally Conductive, 0.25x0.25", TGPA2000/A2000 Non-Stocked Lead-Time 16 Weeks
Min.: 3 847
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 2 W/m-K 4 kVAC Gray - 60 C + 200 C 6.35 mm 6.35 mm UL 94 V-0 A2000 / TGP A2000
Aavid Thermal Interface Products Thermalfilm, #4 Thread, 6.35mm Outer Diameter, 3.05mm Inner Diameter Non-Stocked Lead-Time 32 Weeks
Min.: 30 000
Mult.: 15 000

Gap Fillers / Gap Pads / Sheets Insulating Washer Polyimide Plastic Film Amber - 260 C + 240 C 6.35 mm 0.05 mm 25000 psi UL 94 V-0 Insulators