Herramientas y suministros

Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS
SparkFun Accesorios SparkFun This green Mini Breadboard is a great way to prototype your small projects! With 170 tie points there's just enough room to build and test simple circuits; They're also great for breaking out DIP package ICs to jumper wires! If you run out of room n 7En existencias
Min.: 1
Mult.: 1
SparkFun Accesorios SparkFun This 4-pin ATX right angle connector mates up to the standard 4-pin computer peripheral port often found on ATX power supplies. This connector will also serve as a replacement to that found in the SparkFun ATX Power Connector Breakout Kit. 42En existencias
Min.: 1
Mult.: 1

SparkFun Accesorios SparkFun The micro:bit Edge Connector allows you to expand the capabilities of the micro:bit development platform. This version of the connector features 40 right angle SMD pins. Add this part to your board to create a handy way to swap out micro:bits for p 9En existencias
Min.: 1
Mult.: 1
SparkFun Accesorios SparkFun This is an inner thread (outer nut) adapter that will connect to any of our wireless boards or interface cables and allow you to use an antenna/cable that has an outer thread configuration. You should not need this adapter with any of our antennas or 11En existencias
Min.: 1
Mult.: 1
SparkFun Accesorios SparkFun This 3ft Category 6 (CAT 6) Ethernet cable is the solution to your internet working needs. With a speed of up to 500MHz you can connect to your LAN/WAN segments and networking gear at maximum speed. Also with its superior connector you get a cable t 9En existencias
Min.: 1
Mult.: 1
SparkFun Accesorios SparkFun This is the LM317TG voltage regulator a three-terminal positive regulator with a 1.2V to 37V adjustable output voltage. This adjustable regulator provides a local regulation internal current limiting thermal shut-down control and safe area protec 12En existencias
Min.: 1
Mult.: 1
SparkFun Accesorios SparkFun 1/6th Watt +/- 5% tolerance PTH resistors. Commonly used in breadboards and perf boards these 330Ohm resistors make excellent LED current limiters and are great for general use. Need more than one? Checkout our bags of resistors. 25En existencias
Min.: 1
Mult.: 1

SparkFun Accesorios SparkFun An adjustable potentiometer can open up many interesting user interfaces. Turn the pot and the resistance changes. Connect VCC to an outer pin GND to the other and the center pin will have a voltage that varies from 0 to VCC depending on the rotati 10En existencias
30En pedido
Min.: 1
Mult.: 1
SparkFun Accesorios SparkFun Check out these big 10mm through-hole LEDs! The opaque epoxy package causes these LEDs to have a soft diffuse glow.Features:620-625nm Red1.8-2.2VDC Forward Voltage20mA Forward Current40 degree viewing angle100-150 MCD outputDocuments:[Datasheet](htt 70En existencias
Min.: 1
Mult.: 1
SparkFun Accesorios SparkFun This is the BC337 an NPN silicon BJT (Bipolar Junction Transistor). This little transistor can help in your project by being used to help drive large loads or amplifying or switching applications. The BC337 is specifically rated at 50V and 800mA max 50En existencias
Min.: 1
Mult.: 1
SparkFun Accesorios SparkFun This is a through-hole 12mm coin cell battery holder. It's the unit we like to use as RTC backup and SRAM backup for GPS units. Holds battery in place with friction. Metal housing is + PCB pad underneath is -.This battery holder is sold in single un 26En existencias
Min.: 1
Mult.: 1
SparkFun Accesorios SparkFun Audio Jack 3.5mm 142En existencias
Min.: 1
Mult.: 1
SparkFun Accesorios SparkFun This is a SparkFun exclusive! These are 12" long jumper wires terminated as male to male. Use these to jumper from any female header on any board. Multiple jumpers can be connected next to one another on a 0.1" header. Comes in five packs of twenty j 7En existencias
Min.: 1
Mult.: 1
SparkFun Accesorios SparkFun JST Right-Angle Connector TH 2-Pin 160En existencias
Min.: 1
Mult.: 1

SparkFun Accesorios SparkFun These nylon standoffs are 3/4" long and tapped for a 4-40 screw. These are great for mounting your board in an enclosure or just getting it up off the table.Sold in packs of 10. Check below for matching screws. 4En existencias
Min.: 1
Mult.: 1
SparkFun Accesorios SparkFun This is the CR2025 20mm coin cell battery. You may be wondering what sets this guy apart from the more common CR2032 coin cell battery the answer is actually quite important. The CR2025 is actually 0.7mm thinner than the CR2032 and is only rated a
SparkFun Accesorios SparkFun This is an incredibly simple two cell 18650 Battery Holder. When someone thinks of 18650 Cells they tend to think of flashlights first which is fair since that is what they have been primarily used for. However with this battery holder you will gai 54En existencias
Min.: 1
Mult.: 1
SparkFun Accesorios SparkFun Resistor 10K Ohm 1/4 Watt PTH - 20 pk 212En existencias
Min.: 1
Mult.: 1

SparkFun Accesorios SparkFun Resistor 1M Ohm 1/4 Watt PTH - 20 pk 25En existencias
Min.: 1
Mult.: 1

SparkFun Accesorios SparkFun This is a USB 2.0 type B to Micro-B 5-pin black cable. You know the mini-B connector that usually comes with cell phones Cameras MP3 players etc. We specifically like these 6" long cables because using USB peripherals in projects within a small e 8En existencias
Min.: 1
Mult.: 1
SparkFun Accesorios SparkFun This is a 1A Adjustable SOT-223 voltage regulator capable of outputting 1.2V to 18V. The LM1117 uses the same pin-out and setup as the popular LM317 adjustable regulator contained in a handy surface mount package. Requires two external resistors to 97En existencias
Min.: 1
Mult.: 1
SparkFun Accesorios SparkFun The MCP3002 has a 10-bit analog to digital converter (ADC) with a simple to use SPI interface. Use this IC if your microcontroller does not have an ADC or have enough ADC lines. A great chip when you need to add additional ADC lines.Features:2.7V to 22En existencias
Min.: 1
Mult.: 1
SparkFun Accesorios SparkFun This is a simple knob that connects to the extra large sized linear slide potentiometer. Each knob uses friction to secure itself to fit onto the slide pot. Once attached this small knob provides you with an easier to use potentiometer for your proj 3En existencias
Min.: 1
Mult.: 1
SparkFun Accesorios SparkFun This is a heavy duty SPST toggle switch - your basic on/off toggle. Rated for 2A at 250V or 4A at 125V. Includes a face plate and two threaded nuts for mounting. Works great with our missile switch cover. 7En existencias
Min.: 1
Mult.: 1
SparkFun Accesorios SparkFun We all know that you can never get too many LEDs. Don't worry we've got you covered. This is a pack of 25 LEDs all conveniently packaged in a nice reusable ESD safe bag. Make that next project shine!Features:25 super bright red LEDs9 000mcd brightne 2En existencias
Min.: 1
Mult.: 1