2394925-9

TE Connectivity
571-2394925-9
2394925-9

Mfr.:

Description:
Bench Top Tools 1P. MATE-AX, HDR-ASSY, 90DEG, CODE Z

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Bench Top Tools
RoHS:  
REACH - SVHC:
Brand: TE Connectivity
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Bench Top Tools
Factory Pack Quantity: 420
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MATE-AX Miniaturized Automotive Coaxial Connectors

TE Connectivity's (TE) MATE-AX Miniaturized Automotive Coaxial Connectors provide a solution for high-frequency data transmission. This highly robust, EMI-resistant, coaxial connector system for analog signal and digital data transport delivers superior data performance of up to 9GHz to 15GHz (optimized designs) maximum. Higher packaging density allows a 75% space reduction and 34% weight savings compared to standard FAKRA connectors. TE MATE-AX Connectors are designed to enable modern electrical architectures with high pin-count suitability and a diverse range of headers. MATE-AX supports existing cables which enables easy integration into existing architectures.

In Stock: 440

Stock:
440
Can Ship Immediately
On Order:
840
Expected 5/3/2027
Factory Lead-Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡2 425,37 ₡2 425,37
₡2 055,84 ₡20 558,40
₡1 759,17 ₡175 917,00
Full Reel (Order in multiples of 420)
₡1 722,74 ₡723 550,80