2834172-3

TE Connectivity / Raychem
571-2834172-3
2834172-3

Fabricante:

Descripción:
Herramientas de montaje ULTRAMINIATURE SLIM MALE PIN CONTACT

Atributo del producto Valor de atributo Seleccionar atributo
TE Connectivity
Categoría de producto: Herramientas de montaje
RoHS:  
Contacts
Terminals
Marca: TE Connectivity / Raychem
Empaquetado: Reel
Tipo de producto: Bench Top Tools
Cantidad de empaque de fábrica: 4000
Subcategoría: Tools
Peso de la unidad: 181 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size. The "CT"
suffix at the end of the Mouser Part Number designates a cut
strip. The "LP" suffix at the end of the Mouser Part Number
designates loose piece. An item lacking the suffix of "MR",
"CT", or "LP" is available in its original manufacturer standard
packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-0814-6

Códigos de cumplimiento
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Poke-In Slim Wire Connectors

TE Connectivity's Poke-In Slim Wire connectors allow users to make quick and easy wire-to-board and board-to-board connections. A releasable poke-in contact function and a unique design for wire sizes of 22AWG to 18AWG offer convenience in installation and rework. A low profile and small footprint is ideal for high-density and compact PCB designs. TE Connectivity's Poke-In Slim Wire connectors are rated 10A for 18AWG wire and 6A for 22AWG to 20AWG. The slim male pin contact is designed for board-to-board connections with a 4A rating when used with the releasable slim contact. The Poke-In Slim Wire series maximum voltage rating is 300V AC and the operating temperature is -40°C to +105°C. Applications include LED lighting, building automation, telecommunications, and security systems.

Lighting Solutions

TE Connectivity's (TE) Lighting Solutions are suitable for various environments, including street, indoor, outdoor, and horticultural. By utilizing these products, engineers can either build an efficient new system or enhance an existing design. These electromechanical and electronic components seamlessly integrate controls and transmit power and data across multiple building systems.

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

En pedido:
43 080
Se espera el 18/1/2027
Plazo de entrega de fábrica:
17
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 4000   Múltiples: 4000
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 4000)
₡55,69 ₡222 760,00
₡54,13 ₡433 040,00
₡51,53 ₡618 360,00
₡48,92 ₡2 348 160,00
₡43,72 ₡4 372 000,00

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Cut Tape
Disponibilidad:
En existencias
Precio:
₡71,82
Mín.:
100
N.º de artículo del Fabricante:
Embalaje:
Reel
Disponibilidad:
En existencias
Precio:
₡68,18
Mín.:
1000