CUB-100-BK

FTDI
895-CUB-100-BK
CUB-100-BK

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB A To USB MICRO B 1M

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cable Assemblies
USB
USB Type A
USB Type B, Micro
1 m
Black
Bulk
CUB-100-BK
Brand: FTDI
Current Rating: 20 mA
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Unit Weight: 335 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
MXHTS:
84718002
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CUB-100-BK Converter Cable

FTDI CUB-100-BK Converter Cable is a USB NMC-2.5m USB to USB null modem cable (NMC) cable assembly. Using the USB interface, CUB-100-BK cable allows the transfer of files between PCs that are not networked. The NMC cable is a USB powered, USB 2.0 full speed compatible, 2.5m cable with up to 3Mbps transfer rate at TTL levels. Both ends of the cable contain a small internal electronic circuit board encapsulated into the USB connector. Based on FT232R USB to Serial UART IC, the cable's electronics handle all the USB signaling and protocols.

In Stock: 91

Stock:
91
Can Ship Immediately
On Order:
300
Expected 11/6/2026
Factory Lead-Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡2 144,32 ₡2 144,32