Automation and Process Control Cables multiconductores

Resultados: 562
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Tipo Apantallamiento Número de conductores Longitud del cable Calibre de cable - AWG Diámetro exterior Color del revestimiento Material de revestimiento Material del conductor Trenzado Régimen de voltaje
Alpha Wire Cables multiconductores 20 AWG 5 Pair Conductor 600V Foil/Braid PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 5 Conductor 1000 ft 20 AWG 10.465 mm (0.412 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 32 300 V
Alpha Wire Cables multiconductores 20 AWG 8 Pair Conductor 600V Foil/Braid PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 8 Conductor 1000 ft 20 AWG 13.03 mm (0.513 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 32 300 V
Alpha Wire Cables multiconductores 24 AWG 9 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Unshielded 9 Conductor 1000 ft 24 AWG 9.246 mm (0.364 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 7 x 32 600 V
Belden Wire & Cable 7411WS 0601000
Belden Wire & Cable Cables multiconductores 18AWG 4C SHIELD 1000ft SPOOL CHROME

Automation and Process Control Shielded 4 Conductor 1000 ft 18 AWG Chrome Copper 600 V
Belden Wire & Cable 7415WS 060250
Belden Wire & Cable Cables multiconductores 18AWG 12C SHIELD 250ft SPOOL CHROME

Automation and Process Control Shielded 12 Conductor 250 ft 18 AWG Chrome Copper 600 V
Alpha Wire 65103CY SL001
Alpha Wire Cables multiconductores 10 AWG 3 Conductor 600V Braid PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 3 Conductor 1000 ft 10 AWG 16 mm (0.63 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 105 x 30 600 V
Alpha Wire 65104CY SL001
Alpha Wire Cables multiconductores 10 AWG 4 Conductor 600V Braid PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 4 Conductor 1000 ft 10 AWG 17.37 mm (0.684 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 105 x 30 600 V
Alpha Wire 65104 SL001
Alpha Wire Cables multiconductores 10 AWG 4 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Unshielded 4 Conductor 1000 ft 10 AWG 14.43 mm (0.568 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 105 x 30 600 V
Alpha Wire 65105 SL001
Alpha Wire Cables multiconductores 10 AWG 5 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Unshielded 5 Conductor 1000 ft 10 AWG 15.98 mm (0.629 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 105 x 30 600 V
Alpha Wire 65203CY SL001
Alpha Wire Cables multiconductores 12 AWG 3 Conductor 600V Braid PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 3 Conductor 1000 ft 12 AWG 13.46 mm (0.53 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 65 x 30 600 V
Alpha Wire 65204CY SL001
Alpha Wire Cables multiconductores 12 AWG 4 Conductor 600V Braid PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 4 Conductor 1000 ft 12 AWG 15.65 mm (0.616 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 65 x 30 600 V
Alpha Wire 65204 SL001
Alpha Wire Cables multiconductores 12 AWG 4 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Unshielded 4 Conductor 1000 ft 12 AWG 12.7 mm (0.5 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 65 x 30 600 V
Alpha Wire 65205CY SL001
Alpha Wire Cables multiconductores 12 AWG 5 Conductor 600V Braid PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 5 Conductor 1000 ft 12 AWG 17.04 mm (0.671 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 65 x 30 600 V
Alpha Wire 65205CY SL002
Alpha Wire Cables multiconductores 12 AWG 5 Conductor 600V Braid PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 5 Conductor 500 ft 12 AWG 17.04 mm (0.671 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 65 x 30 600 V
Alpha Wire 65205 SL001
Alpha Wire Cables multiconductores 12 AWG 5 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Unshielded 5 Conductor 1000 ft 12 AWG 14.05 mm (0.553 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 65 x 30 600 V
Alpha Wire 65205 SL002
Alpha Wire Cables multiconductores 12 AWG 5 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Slate

Automation and Process Control Unshielded 5 Conductor 500 ft 14.05 mm (0.553 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 600 V
Alpha Wire 65207 SL001
Alpha Wire Cables multiconductores 12 AWG 7 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Unshielded 7 Conductor 1000 ft 12 AWG 15.04 mm (0.592 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 65 x 30 600 V
Alpha Wire 85104CY BK001
Alpha Wire Cables multiconductores 10 AWG 4 Conductor 600V Braid PVC PVC, 1000 ft Spool - Black

Automation and Process Control Shielded 4 Conductor 1000 ft 10 AWG 17.88 mm (0.704 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 658 x 38 600 V
Alpha Wire 85204 BK001
Alpha Wire Cables multiconductores 12 AWG 4 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Black

Automation and Process Control Unshielded 4 Conductor 1000 ft 12 AWG 13.39 mm (0.527 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 413 x 38 600 V
Alpha Wire 85207CY BK001
Alpha Wire Cables multiconductores 12 AWG 7 Conductor 600V Braid PVC PVC, 1000 ft Spool - Black

Automation and Process Control Shielded 7 Conductor 1000 ft 12 AWG 21.34 mm (0.84 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 413 x 38 600 V
Alpha Wire 85207CY BK002
Alpha Wire Cables multiconductores 12 AWG 7 Conductor 600V Braid PVC PVC, 500 ft Spool - Black

Automation and Process Control Shielded 7 Conductor 500 ft 12 AWG 21.34 mm (0.84 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 413 x 38 600 V
Alpha Wire 85615CY BK001
Alpha Wire Cables multiconductores 16 AWG 15 Conductor 600V Braid PVC PVC, 1000 ft Spool - Black

Automation and Process Control Shielded 15 Conductor 1000 ft 16 AWG 19.53 mm (0.769 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 168 x 38 600 V
Alpha Wire 85634CY BK001
Alpha Wire Cables multiconductores 16 AWG 34 Conductor 600V Braid PVC PVC, 1000 ft Spool - Black

Automation and Process Control Shielded 34 Conductor 1000 ft 16 AWG 27.61 mm (1.087 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 168 x 38 600 V
Belden Wire & Cable 7404W 0601000
Belden Wire & Cable Cables multiconductores 20AWG 7C UNSHLD 1000ft SPOOL CHROME

Automation and Process Control Unshielded 7 Conductor 1000 ft 20 AWG Chrome Copper 600 V
Belden Wire & Cable 7405W 0601000
Belden Wire & Cable Cables multiconductores 20AWG 9C UNSHLD 1000ft SPOOL CHROME

Automation and Process Control Unshielded 9 Conductor 1000 ft 20 AWG Chrome Copper 600 V