ZFS-XH304-ILS

JKL Components
560-ZFS-XH304-ILS
ZFS-XH304-ILS

Mfr.:

Description:
Specialized Cables 12VDC/24VDC DC Rocker Switch with 2.1mm X 5.5mm Barrel connector

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Specialized Cables
RoHS:  
Switch Cables
Rocker Switch
2.1 mm Jack
2.1 mm Jack
Female / Female
22 AWG
5 A
ZSF
Brand: JKL Components
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZFS Accessories

JKL Components ZFS Accessories functions as a 2‑way cable connector with a standard 2.1mm × 5.5mm barrel plug interface. These accessories use 22AWG jacketed cabling, ensuring durability and consistent current handling for LED applications. The ZFS accessories offer a 5A maximum current rating. These accessories are designed for use with 12VDC and 24VDC LED systems. The ZFS‑325‑J2 functions as a 2‑way DC power splitter and the ZFS‑XH304‑ILS provides an in‑line rocker switch with the same barrel connector.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 11/3/2026
10
Expected 11/4/2026
Factory Lead-Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡4 132,50 ₡4 132,50
₡3 736,94 ₡37 369,40
₡3 533,96 ₡88 349,00
₡3 445,48 ₡172 274,00
₡3 273,73 ₡327 373,00
₡2 930,22 ₡732 555,00
₡2 753,26 ₡1 376 630,00
₡2 435,78 ₡2 435 780,00