2843102-2

TE Connectivity
571-2843102-2
2843102-2

Mfr.:

Description:
Rectangular Cable Assemblies HEADER INNER HOUSING W/O HVIL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Rectangular Cable Assemblies
RoHS:  
HC-STAK 25 XE
Brand: TE Connectivity
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536698000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HC-STAK Family High-Voltage Interconnection System

TE Connectivity's (TE) HC-STAK Family High-Voltage Interconnection System is purpose-built for the next generation of electric (EV), hybrid (HEV), plug-in hybrid, and fuel-cell vehicles, from passenger cars to high-powered electric trucks. The TE HC-STAK family features a scalable fork-contact design supporting up to 400A of continuous current and 1000VDC voltage rating. The HC-STAK 25, 25 XE, and 35 variants deliver flexible, compact, and safe connectivity for high-voltage EV drivetrain architectures. When routing power between the battery, inverter, and the e-motor, the HC-STAK family offers superior current handling, electromagnetic interference (EMI) shielding, and vibration resistance. All of this performance comes in a touch-safe, installation-friendly design.

HC-STAK 25 XE High-Voltage Interconnection System

TE Connectivity's (TE) HC-STAK 25 XE High-Voltage Interconnection System provides enhanced power delivery and flexible packaging for next-generation electric vehicles (EVs) and hybrid EVs (HEVs). The HC-STAK 25 XE series builds on a proven architecture with extended performance and ergonomic improvements, featuring a layered fork terminal system with up to 40 independent contact points. Additional features include flexible cable routing, vibration-resistant construction, and a shielded, sealed, and touch-proof design. This system provides higher current capacity, supporting up to 296A continuous with 70mm2 conductors at +85°C. TE HC-STAK 25 XE High-Voltage Interconnection System offers a compact footprint to save space and is optimized for mid-power applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
32
Expected 8/17/2026
Factory Lead-Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡12 059,18 ₡12 059,18
₡10 565,45 ₡105 654,50
₡9 946,09 ₡248 652,25
₡9 852,41 ₡492 620,50
₡9 675,45 ₡967 545,00
₡9 383,99 ₡2 345 997,50
₡9 238,26 ₡4 619 130,00
1 000 Quote