MS24-085-S12DSMPM-180

Amphenol / SV Microwave
523-MS2485S12DSMPM18
MS24-085-S12DSMPM-180

Mfr.:

Description:
RF Cable Assemblies 2.4mm STR M to SMPM (Size 12) 18"Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
2.4 mm
Plug (Male)
Straight
SMPM
Socket (Female)
Straight
457.2 mm (18 in)
50 Ohms
40 GHz
0.085 Flexible Coax
Blue
Bulk
Brand: Amphenol / SV Microwave
Frequency Range: 0 Hz to 40 GHz
Minimum Frequency: 0 Hz
Product Type: RF Cable Assemblies
Series: MS24
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡103 780,80 ₡103 780,80
₡91 747,64 ₡917 476,40
₡88 479,12 ₡2 211 978,00
₡88 468,71 ₡4 423 435,50
100 Quote