MXHQ87PA3000

Murata Electronics
81-MXHQ87PA3000
MXHQ87PA3000

Mfr.:

Description:
Coaxial Cables

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Coaxial Cables
RoHS:  
REACH - SVHC:
300 mm (11.811 in)
Bulk
MXHQ
Brand: Murata Electronics
Number of Coaxial: 1
Product Type: Coaxial Cables
Factory Pack Quantity: 50
Subcategory: Cable
Unit Weight: 13,157 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544200000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SWG Type RF Switch Connector Test Probes

Murata SWG Type RF Switch Connector Test Probes encompass manual and production test probes designed for testing the SWG type RF Switch Connectors. Murata's recommended pre-production manual test probe, MXHQ87WA3000, and production test probe, MM126310, for the SWG series enable reliable testing of RF circuits from the development stage to final production. SWG Type RF Switch Connectors Test Probes are suitable for inspection of RF signals up to 11GHz, enabling designers to use wider frequency bands including UWB.

In Stock: 93

Stock:
93 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡113 112,75 ₡113 112,75
₡101 782,21 ₡508 911,05
₡95 422,13 ₡954 221,30
₡89 025,61 ₡2 225 640,25
₡84 403,87 ₡4 220 193,50
100 Quote