1000570382

Molex / Temp-Flex
538-100057-0382
1000570382

Mfr.:

Description:
Flat Cables FEP 26 AWG SPC 2 COND 050 PITCH GREEN

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Flat Cables
RoHS:  
2 Conductor
26 AWG
Shielded
Green
30.48 m (100 ft)
Fluorinated Ethylene Propylene (FEP)
Copper
7 x 34
- 55 C
+ 200 C
100057
Brand: Molex / Temp-Flex
Current Rating: 1.8 A
Jacket Material: Fluorinated Ethylene Propylene (FEP)
Pitch: 0.05 in
Product Type: Flat Cables
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: F2607S-2-050-4 1000570382 01000570382
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499190
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEP Flat-Ribbon Cables

Temp-Flex FEP Flat-Ribbon Cables are high-temperature, high-flexibility, abrasion-resistant cables using chemically inert insulation material in ribbon format for ease of termination with standard insulation displacement connectors (IDCs). Features include extruded (will not delaminate), tight pitch tolerances, a high-temperature range (200°C), chemical resistance, environmentally stable, high-performance dielectric insulation, and non-combustible. Temp-Flex FEP Flat Ribbon Cables are ideal for aircraft avionics and harsh industrial applications, withstanding high temperatures and chemical exposures.

Availability

Stock:
Not Available

Pricing (CRC)