8 AWG Solar Cable

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS Wire Gauge Jacket Color Cable Length Stranding Insulation Material Voltage Rating Conductor Material Maximum Temperature Outside Diameter Series
Belden Wire & Cable Solar Cable 8AWG 1C XLPE 5000ft SPOOL BLACK

8 AWG Black 5000 ft 133 x 29 Polyethylene, Cross Linked (XLPE/XPE) 600 V Tinned Copper + 90 C 8.33 mm 38008
Belden Wire & Cable Solar Cable 8AWG 1C XLPE 1000ft SPOOL BLACK

8 AWG Black 1000 ft 133 x 29 Polyethylene, Cross Linked (XLPE/XPE) 2 kV Tinned Copper + 90 C 8.89 mm 38108
Belden Wire & Cable Solar Cable 8AWG 1C XLPE 5000ft SPOOL BLACK

8 AWG Black 5000 ft 133 x 29 Polyethylene, Cross Linked (XLPE/XPE) 2 kV Tinned Copper + 90 C 8.89 mm 38108
Belden Wire & Cable Solar Cable 8AWG STR XLPE 5000ft SPOOL BLACK

8 AWG Black 5000 ft 133 x 29 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 90 C 9.24 mm 38208
Belden Wire & Cable Solar Cable 8AWG 1C XLPE 5000ft SPOOL BLACK

8 AWG Black 5000 ft 133 x 29 Polyvinyl Chloride (PVC) 2 kV Tinned Copper + 90 C 9.24 mm 38308
Alpha Wire Solar Cable 8 AWG 2000V Photovoltaic Wire for Solar Energy, 1000ft Black

8 AWG Black 1000 ft 168 x 30 Polyethylene, Cross Linked (XLPE/XPE) 2 kV Tinned Copper + 90 C 9.91 mm PV0830
Alpha Wire Solar Cable 8 AWG 2000V Photovoltaic Wire for Solar Energy, 100ft Black Non-Stocked Lead-Time 13 Weeks
Min.: 50
Mult.: 1

8 AWG Black 100 ft 168 x 30 Polyethylene, Cross Linked (XLPE/XPE) 2 kV Tinned Copper + 90 C 9.91 mm PV0830