ZZZ-Maple Systems MON1000AP/H Industrial Touch Screen Monitors
Maple Systems MON1000AP and MON1000APH Industrial Touch Screen Monitors are projected-capacitive monitors with multiple sizes, resolutions, display options, and luminance levels. Maple Systems MON1000AP/H Industrial Touch Screen Monitors offer water, dust, shock, and vibration protection and comply with CE, FCC Class B, IP65, and NEMA 4 standards. The monitors are designed for industrial automation, healthcare, education, home automation, and transportation applications.
Features
- Projected capacitive touch monitors
- 7 display size options (MON1000APH)
- 8 display size options (MON1000AP)
- IP65 and NEMA 4 certification
- Shock and vibration resistance
- Water and dust protection
- CE, FCC Class B, and RoHS certification
Applications
- Harsh environments
- Industrial automation
- Healthcare
- Finance/banking
- Education
- Gaming/entertainment
- Home automation
- Retail
- Transportation
Specifications
- MON1000AP
- 350cd/m2 to 500cd/m2 luminance
- TFT XGA LCD, TFT FHD LCD, TFT SXGA LCD, and TFT XVGA LCD display options
- 0.29A to 2.12A input currents
- 294mm W x 226mm H x 54.9mm D to 654.6mm W x 394.8mm H x 48.8mm D dimensions
- 270mm W x 202mm H to 623mm W x 367mm H panel cutout dimensions
- MON1000APH
- 1000cd/m2 luminance
- TFT XGA LCD, TFT FHD LCD, and TFT SXGA LCD display options
- 0.48A to 3.04A input currents
- 270mm W x 202mm H to 524mm W x 330.2mm H x 54.9mm D dimensions
- 270mm W x 202mm H to 500mm W x 307mm H panel cutout dimensions
- VGA, DVI-D, DisplayPort 1.2, and HDMI® 1.4a display options
- USB Type-B 2.0 port
- 16.2M maximum color displays
- 1024 x 768 to 1920 x 1080 resolution options
- 30,000-hour to 50,000-hour backlight lifetimes
- 12VDC to 24VDC input voltages
- Panel or VESA-100 mounting options
Datasheets
Videos
Dimensions (Smallest)
Dimensions (Largest)
Publicado: 2026-11-04
| Actualizado: 2026-11-04