Bourns LTCC Baluns

Bourns LTCC Baluns provide compact RF signal conversion for wireless communication and positioning front-end designs. These low-temperature co-fired ceramic devices integrate passive elements into a monolithic structure and support balanced-to-unbalanced signal conversion with impedance transformation. The included FBN1606N360D6, FBN2009N090D6, FBN2009N185D6, and FBN2009N230D6 devices address IoT/LTE, LTE, GPS, and 5G applications. Bourns LTCC Baluns support 50Ω unbalanced port impedance and 3W maximum power capacity. The baluns feature 100Ω balanced port impedance across higher-frequency ranges, except for the FBN2009N090D6, which offers 50Ω balanced port impedance for 800MHz to 1000MHz operation.

Features

  • Low-temperature co-fired ceramic construction
  • Balanced-to-unbalanced signal conversion with impedance transformation
  • Compact monolithic structure for RF front-end designs
  • RoHS compliant

Applications

  • 5G (FBN1606N360D6)
  • IoT/LTE (FBN2009N090D6)
  • LTE (FBN2009N185D6)
  • GPS (FBN2009N230D6)

Specifications

  • Common
    • 50Ω unbalanced port imepdance
    • 3W maximum power capacity
    • Pass 200V ESD classification (MM)
    • Pass 1kV on all pins ESD classification (HBM)
    • -40°C to +85°C operating temperature range
  • FBN1606N360D6
    • 3300MHz to 3900MHz frequency range
    • 1dB to 1.2dB maximum insertion loss
    • 100Ω balanced port impedance
  • FBN2009N090D6
    • 800MHz to 1000MHz frequency range
    • 1.3dB to 1.6dB maximum insertion loss
    • 50Ω balanced port impedance
  • FBN2009N185D6
    • 1700MHz to 2000MHz frequency range
    • 1dB to 1.2dB maximum insertion loss
    • 100Ω balanced port impedance
  • FBN2009N230D6
    • 1500MHz to 3100MHz frequency range
    • 1dB to 1.2dB maximum insertion loss
    • 100Ω balanced port impedance
Publicado: 2026-08-04 | Actualizado: 2026-08-06