Bridgetek FT90x Series Development Modules

Bridgetek FT90x Series Development Modules include the UMFTPD2A debugger/programmer module, MM900EV1A/2A/3A, and MM900EV LITE development modules. The UMFTPD2A debugger/programmer module provides a USB bridge between the FT90X Eclipse IDE development tools running on a PC and the FT900 1-wire debug pin. The MM900EV provides full hardware feature support for the FT90X processor in a variety of form factors. The MM900EV LITE is a development module for Bridgetek's 32-bit high-performance FT90x Microcontroller family, which is used to develop and demonstrate the functionality of the FT900 Embedded Microcontroller.
View Results ( 3 ) Page
Part Number Datasheet Description Tool Is For Evaluation Of Core Data Bus Width
UMFTPD2A UMFTPD2A Datasheet Programmers - Processor Based FT90 Prog Module FT4232HL USB2.0 FT90x RISC 32 bit
MM900EV1B MM900EV1B Datasheet Development Boards & Kits - Other Processors FT900 Rev C Dev Board w/out VGA FT900 FT32 32 bit
MM900EV-LITE MM900EV-LITE Datasheet Development Boards & Kits - Other Processors FT90 Dev Module A micro-B USB FT90x RISC 32 bit
Published: 2015-12-08 | Updated: 2023-04-03