LAPP Patch Cords & Cable Assemblies

LAPP Patch Cords and Cable Assemblies are available in multiple lengths, connectors, and types, including Ethernet, fiber-optic, and sensor/actuator cables to meet different application needs. These devices are made with premium-quality conductors, insulation, and jackets to ensure durability and long service life. The devices are designed to withstand mechanical stresses like bending, twisting, and pulling. These devices offer different shielding solutions (foil, braid) to reduce ElectroMagnetic Interference (EMI) and ensure signal integrity. The devices are integrated with pre-assembled cords to reduce installation time and complexity. These devices are suitable for a wide range of industrial, automation, and IT environments.

Features

  • Available in multiple lengths, connectors, and types (for example: Ethernet, fiber optic, sensor/actuator cables) to fit different application needs
  • Made with premium-quality conductors, insulation, and jackets to ensure durability and long service life
  • Offer different shielding solutions (foil, braid) to reduce ElectroMagnetic Interference (EMI) and ensure signal integrity
  • Designed to withstand mechanical stresses like bending, twisting, and pulling
  • Conform to relevant industry standards and certifications for safety and performance
  • Pre-assembled cords reduce installation time and complexity
  • Durable construction leads to less frequent replacements and maintenance
  • Ready-made solutions minimize on-site labor and potential costs associated with assembly errors

Applications

  • Industrial automation:
    • Connecting sensors, actuators, and field devices to control systems
    • Linking Programmable Logic Controllers (PLCs) and industrial Ethernet networks
    • Signal transmission in factory automation setups
  • Machine building:
    • Interconnecting machinery components and control units
    • Robust connections in harsh industrial environments with exposure to mechanical stress
  •  Data communication and networking:
    • Ethernet patching in LANs, data centers, and server rooms
    • Fiber optic cable assemblies for high-speed data transfer
    • Network infrastructure connections requiring stable and interference-free communication
Publicado: 2026-08-10 | Actualizado: 2026-09-10