Diotec Semiconductor BAS40-06-AQ SMD Small Signal Schottky Diode
Diotec Semiconductor BAS40-06-AQ SMD Small Signal Schottky Diode offers a very high switching speed, low leakage current, and a low junction capacitance. This diode operates at a 200mA maximum DC average forward current, a 300mA repetitive peak forward current, and a 600mA non-repetitive peak forward surge current. The BAS40-06-AQ Schottky diode weighs approximately 0.01g and is lead-free and halogen-free. This diode complies with RoHS, REACH, and conflict minerals. Typical applications include signal processing, high-speed switching, polarity protection, commercial/industrial grade, and is AEC-Q101 compliant or-AQ AEC-Q101 qualified.
Features
- Very high switching speed
- Low junction capacitance
- Low leakage current
- 260°C/10s solder and assembly conditions
- RoHS (w/o exemption), REACH, and conflict minerals compliant
Applications
- Signal processing
- High-speed switching
- Polarity protection
- Commercial/industrial grade
Specifications
- Power dissipation:
- 200mW commercial
- 310mW industrial AEC-Q101(-Q/-AQ)
- 200mA maximum DC average forward current
- 300mA repetitive peak forward current
- 600mA non-repetitive peak forward surge current
- 40V repetitive peak reverse voltage and DC reverse voltage
- Junction temperature range:
- -55°C to +125°C commercial
- -55°C to +150°C industrial AEC-Q101 (-Q/-AQ)
Characteristics Curve
Dimensions Diagram
Publicado: 2026-08-10
| Actualizado: 2026-08-18