Renesas Electronics PTX205RIOTEB Evaluation Board
Renesas Electronics PTX205RIOTEB Evaluation Board combines the Config Tool GUI to enable easy, fast evaluation of PTX205R NFC IC performance. This evaluation board enables rapid performance assessment and supports engineers in integrating NFC functionality through accessible hardware, software, and development resources for IoT applications. The PTX205RIOTEB evaluation board supports Windows 11 (x86) 64-bit and Ubuntu 22.04 LTS (x86) 64-bit platforms and operating systems. This evaluation board enables quick evaluation of NFC capabilities, including antenna matching and diagnostic functionality, reader/writer performance, and host card emulation performance.
Features
- Enables quick evaluation of NFC capabilities:
- Antenna matching and diagnostic functionality
- Reader/writer performance
- Host card emulation performance
- FeliCa™ Data Terminal Equipment (DTE) operation
- NFC Data Exchange Format (NDEF) data exchange
Kit Contents
- 1x USB-C to USB-A cable
- PTX205RIOTEB evaluation board
- Config tool software
Main Blocks
Top View
Bottom View
Additional Resources
Publicado: 2026-07-15
| Actualizado: 2026-07-27