Ledil Tyra & Tyra2 Series Reflectors for Cree MP-L LEDs
Ledil Tyra & Tyra2 Series Reflectors are designed and optimized for Cree's MP-L series of LEDs. Ledil Tyra & Tyra2 Series Reflectors for Cree MP-L LEDs were carefully designed to make light distribution as uniform as possible. The reflectors are made of aluminum-coated PC with a protective lacquer, and are available in three patterns, with two mounting options.Features
- Color: metal
- Diameter: 40mm
- Height: 23.1mm or 24.1mm
- Style: round
- Optic material: PC
View Results ( 6 ) Page
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| C11395_TYRA-M | ![]() |
Reflectores de iluminación LED CREE MP-L SNGL LENS REFLECTOR & LOC PIN |
| C11396_TYRA-W | ![]() |
Reflectores de iluminación LED CREE MP-L SNGL LENS REFLECTOR & LOC PIN |
| CA11475_TYRA2-S | ![]() |
Reflectores de iluminación LED CREE MP-L SNGL LENS REFLECTOR & TAPE |
| CA11476_TYRA2-M | ![]() |
Reflectores de iluminación LED CREE MP-L SNGL LENS REFLECTOR & TAPE |
| FA16988_TYRA2-W | ![]() |
Reflectores de iluminación LED Assemblyround1 Pos40.0mm (D)24.30mm( |
| C11394_TYRA-S | ![]() |
Reflectores de iluminación LED CREE MP-L SNGL LENS REFLECTOR & LOC PIN |
Publicado: 2011-11-21
| Actualizado: 2022-03-11