Murata Electronics LBMA0ZZ2NR-EVK Evaluation Kit
Murata Electronics LBMA0ZZ2NR-EVK Evaluation Kit is an evaluation and application development kit for the Type 2NR module (LBMA0ZZ2NR-001). The LBMA0ZZ2NR-001 is a small and highly integrated module based on Nordic nRF54L15 BLUETOOTH® LE SoC, supporting Bluetooth LE 6.0, IEEE802.15.4, and NFC-A Tag. The LBMA0ZZ2NR-EVK comes with an on-board debugger/programmer, so no external debugger board is required for developing a 2NR project. The Murata Electronics LBMA0ZZ2NR-EVK supports three wireless radios: Bluetooth Low Energy, IEEE802.15.4, and NFC. The platform is based on Nordic’s nRF54L15 chip.
Features
- LBMA0ZZ2NR-001, a small and highly integrated module based on Nordic nRF54L15 Bluetooth LE SoC
- On-board debugger/programmer
- Installation jumper
- NFC antenna
- VDD jumper used to set up the evaluation kit to use either 3.3V or 1.8V
- VLED jumper used to select USB power or battery power for LEDs
- External 32KHz clock
- Three LED for use with applications
- One LED for debugger use
- Macronix MX25R6435F 8MB flash (optional)
Applications
- Smart home devices
- Industrial IoT sensors
- Matter-enabled products
- Asset tracking devices
- Medical and healthcare monitoring
- Building automation
- Wireless sensor networks
Kit Contents
- Type 2NR evaluation board
- One USB Type-C® cable
Additional Resources
Layout and Features
Published: 2026-08-06
| Updated: 2026-08-06