NXP Semiconductors MIMXRT1024-EVK Evaluation Kit
NXP Semiconductors MIMXRT1024-EVK Evaluation Kit is a development board for the i.MX RT1024 MCU, based on the Arm® Cortex®-M7 core running up to 500MHz. The MIMXRT1024-EVK is a two-layer, through-hole USB-powered PCB. In its center is an i.MX RT1024 crossover MCU in an LQFP144 package, featuring NXP’s advanced implementation of the Cortex-M7 core, providing high CPU performance and excellent real-time response. NXP Semiconductors MIMXRT1024-EVK Evaluation Kit is designed to showcase the most commonly used features of the i.MX RT1024 processor in a small, cost-effective package.
Features
- Development board for i.MX RT1024 MCU
- 2-layer, through-hole USB-powered PCB
- Small, cost-effective package
- Based on the Arm Cortex-M7 core
Kit Contents
- MIMXRT1024 EVK board
- USB cable (Micro B)
Required Software
Overview of Front Side
Publicado: 2020-12-18
| Actualizado: 2026-11-19