Aratas G6RN-E Miniature Power Relays
Aratas G6RN-E Miniature Power Relays are miniature PCB terminal relays that require 10A switching current capability. These high-capacity relays feature explosion-proof construction and meet IEC/EN60079-15 standards. Ideal for switching in flammable gas environments, these relays offer high dielectric strength and electrical endurance under their rated loads. Aratas G6RN-E Power Relays are suitable for heat pumps, boilers, air conditioners, industrial machinery, and factory automation.
Features
- Improved rated load current
- High dielectric strength
- Explosion-proof construction
Applications
- Heat pumps
- Boilers
- Air conditioners
- Industrial machinery
- Factory automation
- Inverters
Specifications
- 10A switching current capability
- Conformation to IEC/EN60079-15
- 6000VAC dielectric strength
- 220mW to 250mW coil power
- -40°C to +85°C ambient temperature range
Additional Resources
View Results ( 8 ) Page
| Part Number | Datasheet | Coil Voltage | Relay Contact Form | Coil Resistance | Coil Current |
|---|---|---|---|---|---|
| G6RN-17-E-ASI-CF-HA DC12 | ![]() |
12 VDC | 1 Form C (SPDT) | 655 Ohms | 18.3 mA |
| G6RN-1A7-E-ASI-CF-HA DC12 | ![]() |
12 VDC | 1 Form A (SPST) | 655 Ohms | 18.3 mA |
| G6RN-17-E-ASI-CF-HA DC24 | ![]() |
24 VDC | 1 Form C (SPDT) | 2.62 kOhms | 9.2 mA |
| G6RN-17-E-ASI-CF-HA DC5 | ![]() |
5 VDC | 1 Form C (SPDT) | 114 Ohms | 43.9 mA |
| G6RN-1A7-E-ASI-CF-HA DC24 | ![]() |
24 VDC | 1 Form A (SPST) | 2.62 kOhms | 9.2 mA |
| G6RN-1A7-E-ASI-CF-HA DC5 | ![]() |
5 VDC | 1 Form A (SPST) | 114 Ohms | 43.9 mA |
| G6RN-1A7-E-ASI-CF-HA DC6 | ![]() |
6 VDC | 1 Form A (SPST) | 164 Ohms | 36.6 mA |
| G6RN-17-E-ASI-CF-HA DC6 | ![]() |
6 VDC | 1 Form C (SPDT) | 164 Ohms | 36.6 mA |
Published: 2024-02-06
| Updated: 2026-10-19