Panasonic Industry EEF-GY SP-Cap™ Polymer Aluminum Capacitors

Panasonic EEF-GY SP-Cap™ Polymer Aluminum Capacitors offer a 3mΩ maximum ESR rating, 820µF capacitance, and operational life of 2000 hours at +105°C. The EEF-GY SP-CAP Capacitors provide a high ripple current of 10200mArms. The high ripple current capability allows the parts to withstand high load levels, making the EEF-GY series ideal for tough industrial applications. Panasonic EEF-GY SP-Cap Polymer Aluminum Capacitors are ideal for smart meters, network devices, power circuits, and power management systems.

Features

  • 3mΩ maximum ESR rating
  • 820µF maximum capacitance
  • 2000 hours of life at +105°C
  • 10200mArms high ripple current range
  • 3mm maximum product height
  • -55°C to +105°C operating temperature range
  • RoHS / REACH compliant
  • Halogen free

Applications

  • Power circuit For CPU, GPU
  • Power circuit For FPGA, ASIC on base station
  • Smart meter
  • Power management systems
  • Wearable devices
  • Network devices
  • Other capacitor applications
Publicado: 2019-12-16 | Actualizado: 2026-08-13