StarTech Fiber Optic Connectors
StarTech Fiber Optic Connectors are designed to extend single-mode or multi-mode fiber connections. These connectors use an LC to LC coupler to extend a single-mode fiber connection by connecting two LC duplex cables, use an MPO/MTP coupler to extend a multi-fiber connection by joining one keyed male MPO/MTP cable end to one un-keyed female MPO/MTP cable end, or use an MPO/MTO coupler to extend a multi-mode fiber connection by connecting two OM3/OM4 MPO/MTP trunk cables. Startech Fiber Optic Connectors maintain signal integrity with low insertion loss and are ideal for fast deployment in data centers, enterprise networks, and telecom applications.
Features
- LCLCSMCOUPLER
- Extend LC connections
- Seamlessly join two single-mode LC fiber cables or extend fiber runs in rackmount patch panels, wall enclosures, or distribution frames
- Ideal for scalable data center and telecom build enclosures
- Reliable high-speed performance
- Engineered for 1/10/40/100Gbps transmission with low 0.2dB insertion loss and precision mating
- Ensures signal integrity and exceeds TIA-568 B.3 standards
- Optimized for single-mode laser sources
- Plug-and-play design with top snap-in tabs offers quick, secure installation in standard panels with no tools or extra steps required
- Single-mode compatability
- Supports OS1/OS2 single-mode LC cables with 9/125µm cores, operating at standard 1260nm to 1625nm wavelengths
- Best paired with LC/LC cables with UPC polished ends
- Extend LC connections
- MPOSMAPCAQCOUPLER
- Extend MPO/MTP connections
- Seamlessly join two multi-mode OM3/OM4 MPO/MTP fiber cables or extend multi-fiber runs in rackmount patch panels, wall enclosures, or distribution frames
- Ideal for scalable data center and telecom builds
- Reliable high-speed performance
- Engineered for 1/10/40/100Gbps transmission with low 0.2dB insertion loss and precision mating
- Ensures signal integrity and exceeds TIA-568.3-D standards
- Optimized for VCSEL sources
- Plug-and-play design with metal mounting tabs offers quick, secure installation in standard panels with no tools or extra steps required
- Multi-mode compatibility
- Supports OM3/OM4 Multimode MPO/MTP cables with 50/125um cores, operating at standard 850nm/1300nm VCSEL wavelengths
- Best paired with MPO/MTP trunk cables with PC polished ends
- Extend MPO/MTP connections
- MPOSMAPCGNCOUPLER
- Extend MPO/MTP connections
- Join or extend single-mode or multi-mode MPO/MTP fiber runs by connecting one keyed male cable end to one un-keyed female cable end
- Not compatible with two male or two female MPO/MTP cable ends
- Reliable, high-speed performance
- Engineered for 1/10/40/100Gbps transmission with low 0.2dB insertion loss and precision mating
- Ensures signal integrity and exceeds TIA-568.3-D standards
- Plug-and-play design with metal mounting tabs enables fixed, secure positioning in high-density fiber installations with no tools or extra steps required
- Optimized for multi-fiber links
- Supports OS2 and OM3/OM4 MPO/MTP links with APC or UPC polished ends for broad compatibility and quick deployment in structured cabling installations
- Keyed male to un-keyed female cable ends only
- Extend MPO/MTP connections
Applications
- Data centers
- Enterprise networks
- Telecom
Specifications
- Performance type
- Single-mode (LCLCSMCOUPLER and MPOSMAPCAQCOUPLER)
- Multi-mode or single-mode (MPOSMAPCGNCOUPLER)
- One-year warranty
- Two ports
- Straight connector style
- -40°C to +85°C operating temperature range
- TAA compliant (LCLCSMCOUPLER, MPOSMAPCAQCOUPLER, and MPOSMAPCGNCOUPLER)
- CE certified (LCLCSMCOUPLER and MPOSMAPCAQCOUPLER)
Publicado: 2026-08-10
| Actualizado: 2026-08-13