StarTech Rack Shelves & Cabinet Accessories

StarTech Rack Shelves and Cabinet Accessories support the installation, organization, and expansion of rack-mounted equipment in IT, industrial, and network infrastructure environments. This StarTech product range includes fixed and sliding shelves, rack drawers, mounting rails, blanking panels, and accessory components designed for two-post and four-post rack systems. Solutions are available in multiple U heights, depth capacities, and load ratings to support lightweight and heavy-duty equipment deployments.

Features

  • Compatible with standard two-post and four-post rack systems
  • Fixed, sliding, and adjustable rack shelf options
  • Rack drawers, mounting rails, and accessory brackets
  • Blanking panels for airflow management and rack optimization
  • Multiple U height options, including 1U, 2U, 3U, and 4U (model dependent)
  • Depth-adjustable designs for flexible equipment support
  • Load capacities ranging from light-duty to heavy-duty installations (model dependent)
  • Cable management support available on select models
  • TAA-compliant options available

Applications

  • Supporting non-rackmount equipment in server racks and cabinets
  • Organizing and optimizing rack space in data centers and network closets
  • Managing airflow and improving thermal efficiency using blanking panels
  • Installing equipment in industrial and edge rack environments
  • Supporting test, AV, and networking hardware in rack systems
  • Expanding rack infrastructure with mounting and accessory components
Published: 2026-08-14 | Updated: 2026-11-02