STMicroelectronics STM32 Discovery Kits
STMicroelectronics STM32 Discovery Kits are an affordable and complete solution for evaluating STM32 MCUs. The kits include the necessary infrastructure to demonstrate specific device characteristics. A HAL library and comprehensive software examples allow for benefiting from device features and added values. Extension connectors give access to most of the device's I/Os, and make the connection of add-on hardware possible. The kits are ideal for prototyping and feature an integrated debugger/programmer.
X-CUBE-MCSDK STM32 Motor Control Software Development Kit (MCSDK) makes motor control design easier and faster. The MCSDK (motor control software development kit) firmware (X-CUBE-MCSDK and X-CUBE-MCSDK-FUL) includes the permanent-magnet synchronous motor (PMSM) firmware library (FOC control). The STM32 Motor Control Workbench (to configure the FOC firmware library parameters) is also included with its graphical user interface (GUI).
STM32 F0
STMicroelectronics 32F072BDISCOVERY Discovery Kit
Helps discover the STM32F072, a entry-level ARM Cortex-M0 USB line MCU.
STMicroelectronics STM32F0DISCOVERY Discovery Kit
Development tool for discovering the features of the STM32 F0 Cortex™-M0 microcontroller family.
STM32 F1
STMicroelectronics STM32VLDISCOVERY Discovery Kit
Cheapest and quickest way to discover STM32F100 Value line microcontrollers.
STM32 F3
STMicroelectronics STM32F3348-DISCO Discovery Kit
Helps discover the digital power features of the STM32F334 line microcontrollers.
STMicroelectronics STM32F3DISCOVERY Discovery Kit
Helps discover the STM32 F3 series Cortex-M4 mixed-signals features and develop applications.
STMicroelectronics STM32 F3 Development & Evaluation Tools
Demonstrate & develop for STMicroelectronic's Arm Cortex-M4 core-based STM32 F3 microcontrollers.
STM32 F4
STMicroelectronics STM32L4R9I-DISCO Discovery Kit
A complete demonstration and development platform for the STM32L4R9AI MCU.
STMicroelectronics STM32F407G-DISC1 Discovery Kit
Leverages the capabilities of the STM32F407, to allow users to develop applications featuring audio.
STMicroelectronics Kit de descubrimiento STM32F411E-DISCO para STM32F411
Descubra los microcontroladores básicos de la serie STM32F4 y desarrolle sus aplicaciones con facilidad.
STMicroelectronics 32F413HDISCOVERY Discovery Kit
Allows for developing applications with the STM32F4 Series MCUs based on an ARM® Cortex®-M4 core.
STMicroelectronics STM32F429I-DISC1 Discovery Kit
Leverages the capabilities of STM32F429 high-performance microcontrollers.
STMicroelectronics STM32F469I-DISCO Discovery Kit
Easily develop applications with the STM32F469 MCUs with ARM® Cortex®-M4 and Chrom-ART Accelerator.
STM32 F7
STMicroelectronics 32F723EDISCOVERY Discovery Kit
For developing applications with STM32F7 series microcontrollers (MCU).
STMicroelectronics 32F746GDISCOVERY Discovery Kit
Allows for developing and sharing applications with STM32F7 Series microcontollers.
STMicroelectronics Kit Discovery 32F769IDISCOVERY
Para desarrollar y compartir aplicaciones con la serie STM32F7 basado en el núcleo ARM® Cortex®-M7.
STM32 G0
STMicroelectronics STM32G0 Discovery Kit
A platform for the Arm® Cortex®-M0+ core-based STM32G071RB USB Type-C™ and Power Delivery MCU.
STM32 L0
STMicroelectronics STM32L0538-DISCO Discovery Kit
Demonstration and development platform for the STM32 L0 Ultra-Low-Power Arm® Cortex®-M0+ MCUs.
STM32 L1
STMicroelectronics STM32L152C-DISCO Discovery Board
Ultralow power discovery board for developing designs based on the STM32L MCU.
STM32 L4
STMicroelectronics Kit de detección B-L475E-IOT01A para nodo IoT
Permite desarrollar aplicaciones con conexión directa a los servidores de la nube.
STMicroelectronics 32L496GDISCOVERY Discovery Board
A complete demonstration and development platform for the STM32L496AG microcontroller.
STMicroelectronics B-L462E-CELL1 Discovery Kit
A turnkey development platform for cellular IoT devices.
STM32 MP1
STMicroelectronics STM32MP157D-DK1 & STM32MP157F-DK2 Discovery Kits
Evaluation platform for the STM32MP1 MPUs, available with a 4" display, Wi-Fi®, and BLUETOOTH®.
STMicroelectronics STM32MP157A-DK1 Discovery Kit
Allows for easy development of applications using STM32 MPU OpenSTLinux distribution software.
STM32 WB5
STMicroelectronics Discovery Kit with STM32WB5MMG MCU
Bluetooth LE, Thread and Zigbee suitable development and demo board based on the STM32WB5MMG.
Related Product
STMicroelectronics STM32F3 High-Performance ARM® Cortex™-M4 MCUs
ARM® Cortex™-M4 32-bit RISC core operating at a frequency of up to 72 MHz.
Complete Your Design
STMicroelectronics Standard Products
A broad range of drop-in replacements for general-purpose analog ICs, discretes, and serial EEPROMs.
- STMicroelectronics