Texas Instruments TPS544B28EVM Converter Evaluation Module (EVM)

Texas Instruments TPS544B28EVM Converter Evaluation Module (EVM) is designed to provide a quick setup for evaluating the TPS544B28 in a 19-pin WQFN-HR package and to help users become familiar with the device. The TPS544B28EVM is designed for a nominal 12V bus and to produce a regulated 1V output at up to 20A of load current. The Texas Instruments TPS544B28EVM is designed to demonstrate PMBus® functionality and various pin-strap settings of the TPS544B28 using different connectors and jumpers, while providing several test points and connectors to evaluate the device's performance.

Features

  • Evaluation module supports evaluation of TPS544B28 in a 19-pin WQFN-HR package
  • Supports TPS544B28 device configuration and monitoring using PMBus and Fusion GUI
  • 4V to 16V, 12V (nom.) input voltage range 
  • 0.4V to 5.5V, 1V (nom.) output voltage range 
  • 0A to 20A output current
  • Programmable switching frequency, soft start, overcurrent limit, compensation, fault recovery, output voltage, PFM/FCCM
  • Supports internal and external feedback configurations
  • Convenient test points for probing critical waveforms
  • Easy evaluation design includes PMBus connector and jumper selection at MS1, MS2, and ADR pins to evaluate different settings on TPS544B28

Applications

  • Rack server and blade server
  • Datacenter switches
  • Hardware accelerator and add-in cards
  • Industrial PC
  • Baseband unit (BBU)

Board Layout

Mechanical Drawing - Texas Instruments TPS544B28EVM Converter Evaluation Module (EVM)
Publicado: 2026-09-08 | Actualizado: 2026-10-16