Texas Instruments UCG28828EVM-094 Evaluation Module (EVM)

Texas Instruments UCG28828EVM-094 Evaluation Module (EVM) enables designers to evaluate the operation and performance of the UCG28828 aux-less QR-flyback controller. This evaluation module demonstrates how the Texas Instruments UCG28828 drives a quasi-resonant flyback converter to achieve high efficiency throughout the load and the universal line input.

Features

  • Integrated 750V GaN with 170mΩ Rds(on), dynamic QR/DCM/CCM modes of operation, and peak current mode controlled QR flyback converter
  • Supports AC input voltage 90VAC to 264VAC at 43Hz - 63Hz line frequency and output power of 20V/5A, 24V/5A and 28V/4.3A
  • This evaluation module can also be configured for 5V/3A, 9V/3A, 12V/3A and 15V/3A with PFC disabled for all this output voltage
  • High efficiency and low-standby power, and two-stage (PFC + Flyback) peak efficiency: > 93% efficiency at 115VAC input and approx. 95% efficiency at 230VAC input
  • PFC needs a minimum of 20mA at a 20V output setting to enable the PFC circuit across the input voltage
  • Self-bias and aux-less sense, integrated current sense, integrated HV startup, and integrated X-cap discharge enable the lowest BOM cost by integration
  • Complete sets of protection features, which include OVP, OTP, Short circuit, overcurrent protection, and brown-in and out protection
  • A discrete brown-out circuit is implemented for the UCC28056 PFC transition mode controller
  • This evaluation module includes TI parts which are UCG28828, UCC28056, LMG3622, LM8364 and ATL431

Applications

  • USB wall power adapter
  • USB AC/DC adapter
  • Battery charger
  • Docking station

Board Layout

Mechanical Drawing - Texas Instruments UCG28828EVM-094 Evaluation Module (EVM)
Publicado: 2026-10-23 | Actualizado: 2026-11-02