Toradex NXP® i.MX 95 Computer Modules
Toradex NXP® i.MX 95 Computer Modules integrate multicore processing, edge AI acceleration, multimedia functions, and industrial connectivity for next-generation embedded systems. The portfolio includes Aquila, Verdin, SMARC®, and OSM form factors, allowing developers to select the performance, interface density, mechanical design, and manufacturing approach that fit each application.
From compact soldered modules to high-performance platforms with dense connectivity, the Toradex NXP i.MX 95 Computer Modules portfolio supports scalable product development and long-term embedded designs. Integrated neural processing, graphics, video, and image-signal-processing capabilities manage HMI, multi-camera AI vision, unmanned vehicles, robotics, networking, and industrial edge systems.
Features
- Four scalable module form factors
- Aquila iMX95
- Verdin iMX95
- SMARC iMX95
- OSM iMX95
- Multicore processing architecture
- Edge AI acceleration
- Integrated multimedia processing
- 3D graphics processing
- Video processing
- Image signal processing
- Industrial-grade reliability
- Secure and connected system support
- Aquila iMX95 positioning
- High-performance processing
- Maximum interface availability
- Dense connectivity
- Upward processing scalability
- Verdin iMX95 positioning
- Balanced performance and efficiency
- Compact design
- Advanced multimedia
- Simplified high-speed signal routing
- Downward ecosystem scalability
- SMARC iMX95 positioning
- SMARC-standard compliance
- Second-source support
- Long-term interoperability
- Industrial networking support
- OSM iMX95 positioning
- Solderable module design
- Automated high-volume assembly
- Compact and mechanically robust integration
- Connector-free carrier-board mounting
Applications
- Human-Machine Interfaces (HMI)
- Multi-camera AI vision systems
- Unmanned vehicles
- Robotics
Specifications
- Six Arm® Cortex®-A55 application cores
- Arm Cortex-M7 real-time core
- Arm Cortex-M33 safety and management core
- Integrated 3D GPU, NPU, VPU, and ISP
- Aquila iMX95
- Memory capacity of up to 16GB
- Flash capacity of up to 64GB
- Module dimensions of 85.0mm x 55.0mm
- 400-pin board-to-board connector
- LPDDR5 memory technology with data rate of 6.4GT/s
- One Gigabit Ethernet interface with onboard PHY
- One RGMII Ethernet interface
- 10GbE support
- Two PCIe instances
- Verdin iMX95
- Memory capacity of up to 8GB
- Flash capacity of up to 32GB
- Module dimensions of 69.6mm x 35.0mm
- 260-pin DDR4 SODIMM edge connector
- LPDDR4x memory technology with data rate of 4GT/s
- One Gigabit Ethernet interface with onboard PHY
- One RGMII Ethernet interface
- One PCIe instance
- SMARC iMX95
- Memory capacity of up to 8GB
- Flash capacity of up to 32GB
- Module dimensions of 82.0mm x 50.0mm
- 314-pin MXM edge connector
- SMARC 2.2 standard
- LPDDR5 memory technology with data rate of 6.4GT/s
- Two Gigabit Ethernet interfaces with onboard PHY
- 10GbE support
- Two PCIe instances
- OSM iMX95
- Memory capacity of up to 8GB
- Flash capacity of up to 32GB
- OSM Size-L form factor
- Module dimensions of 45.0mm x 45.0mm
- 662 BGA pins
- LPDDR5 memory technology with a data rate of 6.4GT/s
- Two RGMII Ethernet interfaces
- 10GbE support
- Two PCIe instances
Spec Comparison Chart
Portfolio Lineup