Hammond Manufacturing HDME NEMA Rated Dust-Tight Server Cabinets
Hammond Manufacturing HDME NEMA Rated Dust-Tight Server Cabinets are designed to house network access equipment in harsh environments, including factory floors. The cabinets are securely sealed with pre-installed gland plates for cooling options like filter fan installation. The HDME series is NEMA-rated for UL 508A Type 12 and CSA Type 12, which ensures reliable protection against moisture, dust, and air contaminants. The cabinets feature a reinforced top panel with optional HDMELB lifting eye bolts and are available in 42U and 47U mounting heights. The Hammond Manufacturing HDME NEMA Rated Dust-Tight Server Cabinets are tested at 1500lbs (680kg) and can be joined together using an optional joining kit.Features
- NEMA rated for UL 508A Type 12 and CSA Type 12
- Front and rear solid doors with gland plate for cooling options
- Doors open to 135° (window doors available)
- Reinforced top panel with optional HDMELB lifting eye bolts
- Cellular neoprene gasket provides secure seal protection from moisture, dust, and air contaminants
- Available in 42U and 47U mounting heights (adjustable depth mount depths)
- Frames can join together using optional joining kit
- Compliance
- NEMA Type 12
- IEC 60529 IP54
- PCI DSS
- TAA for GSA schedule purchases
- RoHS
Specifications
- 14-gauge mild steel construction (cabinet frame, doors, and side panels)
- 12-gauge zinc-plated mild steel construction (square-hole 19" mounting rails)
- Grounding studs on frame, side panels, and doors
- Tested at 1500lbs (680kg)
- Lift-tested at 900lbs (408kg) of equipment load when using HDMELB eye bolts
- RAL9005 black powder coat finish (textured light gray upon request)
Videos
Publicado: 2024-05-09
| Actualizado: 2024-07-09