HARTING Mini PushPull ix Industrial® Overmolded Cables

HARTING Mini PushPull ix Industrial® Overmolded Cable Assemblies combine an IEC 61076-3-124-standardized ix Industrial mating interface with IP65/IP67 PushPull housing. This robust and proven combination provides an ideal solution for Ethernet and signal applications in demanding environments subject to high shock, vibration, dust, or water. These cable assemblies offer quick and easy mating to significantly lower connection time, while the locking ring prevents unintentional and unauthorized disconnections of the connector and receptacle. HARTING Mini PushPull ix Industrial Overmolded Cable Assemblies are up to 75% smaller than traditional RJ45 jack. This design saves PCB space, enabling more connection points while helping to reduce the overall footprint. The series is fully shielded and available in Ethernet or signal types with a 0.5m to 5m cable length. Applications include transportation, energy, automation, robotics, wireless access points, and more.

Features

  • PushPull locking mechanism
    • Quick and easy mating process between cable assembly and device / panel receptacle
    • Significant decrease in connection time
  • Locking ring
    • Locks connector with receptacle
    • Prevents unintentional and unauthorized disconnections
  • ix Industrial mating interface
    • Up to 75% smaller compared to traditional RJ45 jack
    • Space saving on PCB, enabling more connection points and / or decrease of device footprint
  • Robust and proven design
  • Ideal for areas subject to high shock, vibration, dust, or water

Applications

  • Automation
  • Robotics
  • Transportation
  • Passenger information and entertainment systems
  • Energy
  • Machinery
  • Surveillance and vision cameras
  • Drives
  • Wireless access points

Specifications

  • Type A – Ethernet
    • Up to 10Gbit/s communication
    • PVC, PUR, and PVC outdoor cable jackets
  • Type B – signal
    • 10 conductors
    • PUR cable jacket
  • Both types
    • IP65 / IP67 protection
    • Fully shielded
    • IEC 61076-3-124-standardized ix Industrial mating interface
    • 0.5m to 5m cable length
Publicado: 2024-01-03 | Actualizado: 2024-01-17