Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Harwin EZ-BoardWare Coin Cell Battery Holders come in PCB mount, SMD, and thru-hole mounting styles and range in battery cell size from 12mm to 20mm. These Harwin battery holders provide effective retention of coin cell batteries.
Features
Surface mount or PC tail/through-board connections
Horizontal or vertical connector orientations
Top or side entry styles
-40°C to +105°C operating temperature range
Phosphor bronze contact base material
RoHS compliant
View All EZ-BoardWare Components
Harwin EZ-BoardWare RFI & SMT PCB Hardware
Surface-mount hardware designed to simplify PCB production processes.