Hirose Electric D.FL75 75Ω Micro Coaxial Connectors

Hirose Electric D.FL75 75Ω Micro Coaxial Connectors support 12G-SDI broadcasting and video equipment. These compact connectors are terminated with 75Ω ultra-fine coaxial cable and compatible from DC to 12GHz. They support automatic mounting and offer easy mating with a clear tactile click when mated. Hirose Electric D.FL75 75Ω Micro Coaxial Connectors are ideal for applications that include broadcasting cameras, commercial cameras, switchers, medical equipment, and large video equipment.

Features

  • 75Ω high impedance matching
  • DC to 12GHz high frequency
  • Suitable for 12G-SDI broadcasting and video equipment
  • When used with the BNC(75) series plug, 75Ω system lines are maintained from interface connection to the internal wiring systems
  • Receptacle and right-angle plug offer a total mating height of only 2.79mm
  • Terminated with 75Ω ultra-fine coaxial cable
  • Supports automatic mounting
  • Easy mating with a clear tactile click when mated
  • Simple unmating process

Applications

  • Broadcasting cameras
  • Commercial cameras
  • Switchers
  • Medical equipment
  • Large video equipment
Publicado: 2021-01-06 | Actualizado: 2025-09-08