ICE Components I02 / I03 Series High Current Power Inductors
ICE Components I02/I03 Series High Current Power Inductors provide high energy storage in a compact package with high saturation current to 60A. With lower DCR than similar toroid designs (as low as 0.60mΩ), the ICE Components I02/I03 inductors are ideal for desktop CPUs, servers, VRMs, and DC /DC converters.Features
- I02 Series
- High saturation current to 60A
- DCR as low as 0.60mΩ
- High energy storage in a compact package
- Lower DCR than similar toroid design
- I03 Series
- High saturation current to 50A
- DCR as low as 0.98mΩ
- High energy storage in a compact package
- Lower DCR than similar toroid design
Applications
- Desktop CPUs
- Servers
- VRMs
- DC/DC converters
Datasheets
View Results ( 6 ) Page
| N.º de artículo | Hoja de datos | Descripción | Inductancia | Corriente CC máxima | Resistencia CC máxima |
|---|---|---|---|---|---|
| I03-302-1 | ![]() |
Inductores de potencia - con plomo High Current Power Inductor | 3 uH | 21 A | 2.6 mOhms |
| I02-221-1 | ![]() |
Inductores de potencia - SMD High Current Power Inductor | 220 nH | 45 A | 600 mOhms |
| I02-451-1 | ![]() |
Inductores de potencia - SMD High Current Power Inductor | 450 nH | 29 A | 1.45 mOhms |
| I02-801-1 | ![]() |
Inductores de potencia - SMD High Current Power Inductor | 800 nH | 23 A | 2.4 mOhms |
| I03-142-1 | ![]() |
Inductores de potencia - con plomo High Current Power Inductor | 1.4 uH | 35 A | 980 mOhms |
| I03-562-1 | ![]() |
Inductores de potencia - con plomo High Current Power Inductor | 5.6 uH | 9 A | 7 mOhms |
Publicado: 2012-05-22
| Actualizado: 2022-03-11