Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Infineon Technologies Antenna Tuner RF Switch ICs improve antenna radiation efficiency while promoting higher data rates, longer battery life, and improved signal quality. Antenna tuning can be performed in two ways: aperture tuning shifts the natural resonance of an antenna to the necessary operating frequency band, while impedance tuning optimizes signal transmission to the antenna by compensating frequency and environmental effects. The Infineon Technologies Antenna Tuner RF Switch ICs address antenna design challenges while enabling maximum power transfer, delivering the desired antenna efficiency.
Features
Si technology
Surface mount TSLP-10 or TSNP-10 packages
Single, dual, or quad switches
SP3T, SP4T, SPDT, and SPST switch configurations
Applications
Smartphones
Tablets
Notebooks
Wearables (e.g. smartwatches and TWS earbuds)
Virtual Reality (VR) glasses
Smart vehicles
Industrial applications (e.g. smart metering)
Specifications
100MHz or 400MHz minimum frequency range, 3.8GHz to 7.125GHz maximum range