Infineon Technologies CIPOS™ Intelligent Power Modules

Infineon Technologies CIPOS™ Intelligent Power Modules (IPM) are a portfolio of highly integrated, compact power modules designed to drive motors in applications ranging from home appliances, fans, and pumps to general-purpose drives. The modules are designed to drive motors in applications like home appliances, fans, pumps, and general-purpose drives. The CIPOS family consists of ultra-compact nano, cost-effective micro, and energy-efficient mini IPMs.

Also available are MIPAQ™ Intelligent Power Modules, fully qualified and tested high-power IPMs integrating IGBTs, gate drivers, a heat sink, sensors, digital control electronics, and digital bus communication. MIPAQ supports nominal current ratings of up to 2400A, and MIPAQ Pro is available with liquid and air-cooled heat sinks.

Overview

Infineon Technologies CIPOS™ Intelligent Power Modules

CIPOS Mini

CIPOS Mini Power Modules are designed to control AC motors to drive applications like refrigerators. The package is ideal for power applications, which need good thermal conduction and electrical isolation, but also EMIsave control and overload protection. 3Φ-bridges with CoolMOS™ CFD2 Power MOSFETs are combined with an optimized SOI gate driver for excellent electrical performance.

View CIPOS Mini

• Wide range of current ratings: 4A to 30A
• High integration (bootstrap circuit, thermistor, bridge rectifier)
• Optimized for target application requirements (separate version for washing machine and air conditioner)

CIPOS Micro

The CIPOS Micro Power Modules are ideal for low-power motor drive applications like fans, pumps, air purifiers, and refrigerator compressor drives. The micro offers a cost-effective power solution by leveraging industry standard footprints and processes compatible with various PCB substrates.

View CIPOS Micro

CIPOS Nano

CIPOS Nano power modules are ideal for high-efficiency consumer, residential and light industrial applications. These applications include rectifiers, converters, inverters in power management circuits, and motor drives for hair dryers, air purifiers, ceiling fans, circulation pumps, and ventilators.

View CIPOS Nano

CIPOS Maxi

Infineon Technologies CIPOS™ Maxi IM818 integrates various power and control components to increase reliability, and optimize PCB size and system costs. The Maxi is designed to control three-phase AC motors and permanent magnet motors in variable speed drive applications.

View CIPOS Maxi

• Fully isolated Dual In-Line molded module
• 1200V TRENCHSTOP™ IGBT4
• Rugged 1200V SOI gate driver technology with stability against transient and negative voltage
• Allowable negative VS potential up to -11V for signal transmission at VBS = 15V
• Integrated bootstrap functionality
• Over-current shutdown
• Built-in NTC thermistor for temperature monitor
• Under-voltage lockout at all channels
• Low side emitter pins accessible for all phase current monitoring (open emitter)
• Cross-conduction prevention
• All 6 switches turn off during protection
• Programmable fault clear timing and enable input
• Lead-free terminal plating; RoHS compliant

Videos

Publicado: 2018-04-20 | Actualizado: 2024-02-07