Infineon Technologies EVAL-2KW-SIC-IH Eval Board for Induction Heating

Infineon Technologies EVAL-2KW-SIC-IH Evaluation Board is a high-performance platform designed to showcase the CoolSiC™ 650V G2 MOSFET family for induction heating applications. Engineered for cooking zones up to 2kW, the board features a half-bridge inverter topology utilizing CoolSiC™ MOSFETs and Infineon EiceDRIVER™ ICs to deliver exceptional efficiency, fast switching capability, and robust thermal performance. EVAL-2KW-SIC-IH supports standard microcontroller-based control interfaces and includes comprehensive protection features such as overcurrent, overvoltage, and thermal safeguards. Ideal for induction cooktops, industrial heating systems, and other high-frequency inverter designs, this evaluation board enables engineers to accelerate development and optimize next-generation induction heating solutions using SiC technology.

Features

  • Demonstrates the functioning of 650V G2 CoolSiC MOSFETs and level-shift EiceDRIVER™ ICs in resonant induction heating applications
  • Demonstrates the capability of 650V G2 CoolSiC MOSFETs operating in a half-bridge resonant topology for switching frequencies up to 150kHz
  • Demonstrates ultra-high efficiency of 99.7% at 2kW output power
  • Achieves 1.3% to 1.8% higher efficiency with a 650V CoolSiC G2 MOSFET compared to IGBT solutions
  • Low on-resistance that remains stable and reproducible even in large-scale production

Applications

  • Induction heating
  • Energy storage systems
  • Industrial drives
  • Renewables
  • Motor control and drives
  • Uninterruptible power supplies (UPS)

Specifications

  • 18V auxiliary supply voltage
  • 5V PWM input signal
  • 0V to 340V DC main supply voltage range
  • 100kHz to 140kHz switching frequency range
  • 0W to 2000W main power range
  • 0ARMS to 20ARMS output resonant current range

Overview

Mechanical Drawing - Infineon Technologies EVAL-2KW-SIC-IH Eval Board for Induction Heating

Block Diagram

Block Diagram - Infineon Technologies EVAL-2KW-SIC-IH Eval Board for Induction Heating
Publicado: 2025-12-15 | Actualizado: 2026-01-11