Infineon Technologies EVAL-M3-CM615PN Evaluation Board
Infineon Technologies EVAL-M3-CM615PN Evaluation Board is a part of the iMOTION™ Modular Application Design Kit (MADK). This power board includes a PFC integrated 3-phase CIPOS™ Mini Intelligent Power Module (IPM) for motor drive applications. The EVAL-M3-CM615PN evaluation board supports designing applications with CIPOS Mini PFC integrated IPM IFCM15P60GD and runs a permanent magnet motor via sensorless sinusoidal control. This board, in combination with a control-board EVAL-M3-102T based on the IMC102T-F064 iMOTION controller, creates a powerful inverter and PFC system for evaluating Infineon technologies.Features
- Power stage to drive 3-phase motor
- Power factor correction (CCM boost PFC topology)
- 600V blocking voltage
- 15A installed chip current
- 650W output power with passive cooling
- CIPOS Mini PFC integrated IPM IFCM15P60GD
- 40kHz maximum PFC switching frequency
- Test pads with hooks to attach standard oscilloscope probes
- The standard MADK M3 interface connector
- Easy-to-use power stage based on the CIPOS Mini IPM
- Sensorless Field Oriented Control (FOC)
Block Diagram
Publicado: 2018-07-24
| Actualizado: 2022-08-16