The Infineon REF_FRIDGE_C101T_6ED Reference Design Kit is a ready-to-use solution combined with Infineon products such as 600V SOI three-phase gate driver IC 6EDL04I06PT, 600V RC-D2 IGBT IKD04N60RC2, digital motor control IC iMOTION IMC101T-T038 and linear voltage regulator IFX54211MB V33. As a result, the Kit is easily switched to a final mass-production application board with fast time to market.
The Kit is optimized for Full load operation and EMI performance, offering ease of use with a graphical user interface (GUI).
Features
- 6EDL04I06PT: EiceDRIVER™ Compact - 600V full-bridge three-phase gate driver IC for MOS-transistors or IGBTs in PG-DSO-28 package with LS-SOI technology
- iMOTION™ IMC101T-T038 : Motion control engine as ready-to-use controller solution for sensorless and Hall-sensor motor drives
- IKD04N60RC2: 600V, 4A IGBT Discrete with Reverse Conducting Drive 2-diode in TO-252 package with improved performance, controllability and reliability
Block Diagram
Overview
Publicado: 2021-06-26
| Actualizado: 2022-03-11