Infineon Technologies TLD7002 LED Development Tools
Infineon Technologies TLD7002 LED Development Tools are designed to evaluate and demonstrate the TLD7002-16ES multi-channel LED driver. The TLD7002-16ES is a 16 independent-channel-LED driver with individual output current range from 5mA to 76mA and UART over CAN interface. These boards are ideally used in automotive rear light functions such as tail, stop, and sequential turn indicators and LED panels for industrial applications and instrumentation.TLD7002-16LITE_KIT Evaluation Kit
The TLD7002-16LITE_KIT is designed to evaluate the TLD7002-16ES multi-channel LED driver in bus mode or standalone mode. This kit includes a TLD7002-16EVAL board and the TLD7002-16EVAL load tail light board. The TLD7002-16ES LED driver features 16 channels, 16 independent 6-bit, and 16 independent 14 bits PWM duty cycles.
TLD7002-16 OTP PRG OTP Programmer Evaluation Board
The TLD7002-16 OTP PRG board is designed to write/read/emulate the One Time Programmable (OTP) memory of the TLD7002-16ES multi-channel LED driver. The programming board features 7 chips select to program up to 7 devices in the same BUS and intuitive GUI to setup OTP registers.
TLD7002-16SHIELD LED Driver Shield
The TLD7002-16SHIELD is an LED driver shield compatible with Arduino UNO. This LED driver shield is used as a tool for a jump-start on the TLD7002-16ES programming with the simple Arduino IDE.
Additional Resources
| N.º de artículo | Hoja de datos | Voltaje de alimentación operativo | Corriente de salida |
|---|---|---|---|
| TLD700216OTPPRGTOBO1 | ![]() |
||
| TLD700216LITEKITTOBO1 | ![]() |
6 V to 20 V | 76 mA |
| TLD700216SHIELDTOBO1 | ![]() |
4.5 V to 5.5 V | 76 mA |