Infineon Technologies TLE92464ED Evaluation Board
Infineon Technologies TLE92464ED Evaluation Board (TLE92464EDEVALBOARDTOBO1) is a demonstration and development platform for the TLE92464ED Solenoid Driver. The TLE92464ED is a flexible, monolithic four-channel solenoid driver IC designed to control four linear solenoids in automatic transmission, electronic stability control, and active suspension applications. The device integrates the drive transistors and current sensing resistors to minimize the number of external components. The TLE92464ED is ISO 26262 compliant and achieves safety level ASIL C.The Infineon Technologies TLE92464ED Evaluation Board includes a pre-mounted TLE92464ED in a PG-DSO-36-72 package along with all required external components. The Evaluation Board is designed on the Arduino form factor, enabling it to be easily controlled by Arduino-compatible microcontroller boards, such as the Arduino UNO or the Infineon Technologies XMC1100 Boot Kit, XMC4700/XMC4800 Relax Kits, or KITA2GTC375 AURIX™ ShieldBuddy.
Features
- Pre-mounted TLE92464ED in a PG-DSO-36-72 package
- Arduino form factor enables use with Arduino-compatible microcontroller boards
- 4x ICC/PI outputs for solenoid connection
- Status LEDs (Enable, Reset, Fault)
- 5V power and connection to PC supplied by the microcontroller board
- Clock provided by onboard 2MHz oscillator or microcontroller board
Required Equipment
- Arduino-compatible microcontroller board (not included)
- PC with available USB port and GUI software
Board Layout
Setup Example
Publicado: 2022-01-05
| Actualizado: 2022-03-11