Infineon Technologies TLE9879 EvalKit
Infineon Technologies TLE9879 EvalKit allows for the evaluation of all functions and peripherals of the TLE9879QXA40. The kit allows direct connection to a BLDC motor via MOSFETS in B6- Bridge configuration. The board includes a B6-Bridge for BLDC motor drive, UART and LIN for communication, direct access to all device I/Os and a J-Link debugger.Features
- Input Type: DC
- Complete evaluation of all functions and peripherals of the TLE9879QXA40
- Allows direct connection to a BLDC motor via MOSFETS in B6- Bridge configuration
- Includes: B6-Bridge for BLDC motor drive, UART and LIN for communication, direct access to all device I/Os, and a J-Link debugger
- Automotive Qualification
Applications
- Motor Control and Drives
Block Diagram
Publicado: 2018-03-27
| Actualizado: 2022-11-21