Infineon Technologies TRENCHSTOP™ RC-H5 1200V/1350V/1600V IGBTs
Infineon Technologies TRENCHSTOP™ RC-H5 1200V/1350V/1600V IGBTs were developed and optimized for the rigorous requirements of induction cooking applications. These devices feature high efficiency, excellent thermal performance, and low EMI filtering requirements, reducing overall system costs and design efforts. Improvements in thermal performance and reduced power dissipation, even by higher ambient temperatures and stress conditions, guarantee better reliability. Soft switching capabilities result in better EMI behavior leading to less filtering requirements and lower system costs. The RC-H5 IGBTs are offered in 20A, 30A, and 40A current classes, with blocking voltages of 1200V, 1350V, and 1600V.Features
- Powerful monolithic body diode with low forward voltage designed for soft commutation
- TRENCHSTOP Technology offering:
- Very tight parameter distribution
- High ruggedness, temperature stable behavior
- Low VCEsat
- Easy parallel switching capability due to positive temperature coefficient in VCEsat
- Low EMI
- Qualified according to JESD-022 for target applications
- Pb-free lead plating; RoHS compliant
- Halogen-free (according to IEC61249-2-21)
Applications
- Induction heating
- Rice cookers
- Microwave ovens
- Dehydrators
View Results ( 5 ) Page
| N.º de artículo | Máx. voltaje VCEO colector-emisor | Voltaje de saturación colector-emisor | Colector de Corriente Continua a 25 C | Hoja de datos |
|---|---|---|---|---|
| IHW40N120R5XKSA1 | 1.2 kV | 1.55 V | 80 A | ![]() |
| IHW30N120R5XKSA1 | 1.2 kV | 1.55 V | 60 A | ![]() |
| IHW30N135R5XKSA1 | 1.35 kV | 1.65 V | 60 A | ![]() |
| IHW40N135R5XKSA1 | 1.35 kV | 1.65 V | 80 A | ![]() |
| IHW30N160R5XKSA1 | 1.6 kV | 1.85 V | 60 A | ![]() |
Publicado: 2018-08-02
| Actualizado: 2022-08-18